Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TXS2SA-LT-24V-1 Signal Relay 24VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2E-S-DC5V
Signal Relay 5VDC 3A DPDT(20x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | No | |||||||||||||||||||||||||||||||
TX2-L2-4.5V-TH
Signal Relay 4.5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200A4HZJ Signal Relay 4.5VDC 2A DPDT (10.6mm 8.4mm 5.4mm) Surface Mount |
|
Panasonic Electric Works | Signalrelais | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TQ2-L-4.5V Signal Relay 4.5VDC 1A DPDT( (14mm 9mm 5mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS11Y12
3 GHz MICROWAVE RELAYS Miniature size
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200A24ZJ
Signal Relay 24VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DS1ES48J
Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS15A03 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASX220A4HJ Signal Relay 4.5VDC 10A DPDT(15x9.4x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2-3
Signal Relay 3VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
DS4E-ML2-12 Signal Relay 12VDC 2A 4PDT(35.24x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2-5V
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
AGQ260A24 Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS14A4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TX2H12J Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ARS11A4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2E5V
Signal Relay 5VDC 3DC/3AAC DPDT(20x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-L-12V-1 Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-LT-5V-1-Z
Signal Relay 5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TX2-LT-3V Signal Relay 3VDC 2A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
DS2E-M-DC5V Signal Relay 5VDC 3A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TQ2SL-L-3V Signal Relay 3VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN20024J
Signal Relay 24VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SA-L-9V
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No |