Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AGN26003
Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SA-LT-6V-1 Signal Relay 6VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-L-5V-Z
Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2-L-9V Signal Relay 9VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA4,5ULCSAJ Signal Relay up to 2 A |
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
ARS16Y09 Signal Relay 9VDC 0.5A SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS1ES48J
Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TQ2SL24 Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXD2-24V-6 Signal Relay 24VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN200S12ZJ
Signal Relay 12VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SAL4,5V Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ4-5V Signal Relay 5VDC 1A 4PDT(26.7x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2-LT-3V-TH Signal Relay 3VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AGQ20T2H
Small size controlled 3.5 A Signal Relay
|
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
DR12SDSD Signal Relay 12VDC 1ADC/0.3AAC SPDT(20x10x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
TQ2-6V
Signal Relay 6VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXD2SA-24V-6 Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA-4.5V
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TX2-L2-12V-TH
Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SS-48V
Signal Relay 48VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TX212J
Signal Relay 12VDC 2A DPDT(15x7.4x8.2)mm THT Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
AGN200A12J
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SS-12V-TH Low Signal Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TX2SA-12V-TH Signal Relay 12VDC 7.5A DPDT( (15mm 9.4mm 8.2mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA-5V-Y
Signal Relay 5VDC 2A DPDT(14x11.5x4.9)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No |