Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AGN26003
Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2-6V
Signal Relay 6VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HY1Z24J
Signal Relay 24VDC 1A SPDT( (12mm 7.4mm 10.1mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2-24V-1
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
DR12SDSD Signal Relay 12VDC 1ADC/0.3AAC SPDT(20x10x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
DS2Y-S-DC5V Signal Relay 5VDC 2A DPDT(20x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TQ2SA-L-3V-Z
Signal Relay 3VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TQ2SL-24V Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ20TS4H
Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AGN2104HJ
Signal Relay 4.5VDC 1A DPDT(10.6x5.7x9)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TQ2-L2-4.5V Signal Relay 4.5VDC 1A DPDT(14x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASX20012J
Signal Relay 12VDC 10A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2EML25 Signal Relay 5VDC DPDT(20x9.9x9.3)mm THT |
|
Panasonic Electric Works | Signalrelais | DPDT | 2 Form C | 5 | 72 | 69.4 | 3.5VDC | 3.5VDC | 250 | 220 | 10 | Latching Double Coil | 125VA|60W | Through Hole | PC Pin | 10 | Case|Tube | DIP | 4 | 20 | 9.3 | 9.9 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TQ2SL-12V Signal Relay 12VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS30Y12
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AGQ210A12Z
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS24,5J
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS30Y4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA24ZJ
Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 5.6mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS30Y03
Signal Relay 3VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2E-S-DC6V Signal Relay 6VDC 2A DPDT(20x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
DS2EM24R Signal Relay 24VDC DPDT(20x9.9x9.3)mm THT |
|
Panasonic Electric Works | Signalrelais | DPDT | 2 Form C | 24 | 16.7 | 1.44K | 16.8VDC | 2.4VDC | 250 | 220 | 10 | Non-Latching | 125VA|60W | Through Hole | PC Pin | 8 | Case|Tube | DIP | 4 | 20 | 9.3 | 9.9 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TX224J
Signal Relay 24VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
ARE13A12
Signal Relay 12VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
DS2Y-S-DC3V Signal Relay 3VDC 2A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No |