Panasonic Electric Works Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY221N2VY
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
AQY210KSZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||
AQY212GS
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
AQY222R2VY
Relay SSR 50mA 1.5V DC-IN 1.2A 60V AC/DC-OUT 4-Pin SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SSOP | SO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
AQY221N3M1Y
Relay SSR 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SON | SON | No | No | No | No | EAR99 | No | |||||||||||||||||||
AQY225R2V1Y Photo MOS RF SSOP 1 Form A |
|
Panasonic Electric Works | Halbleiterrelais | 4 | Mini-SSOP | SO | No | EAR99 | No | ||||||||||||||||||||||
AQY2C1R3PX
Relay SSR 0.2mA 2.5V DC-IN 0.1A 40V AC/DC-OUT 4-Pin TSON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | TSON | SON | No | No | No | No | EAR99 | No |