Panasonic Electric Works Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY412SJ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY214SXT
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV255G3S
Relay SSR 50mA 2.2A 100V AC/DC-OUT 6-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | 50 | 100 | 2.2 | AC|DC | 1500 | 1 Form A | No | No | EAR99 | No | ||||||||||||||||||
AQY210EHAT
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQZ202DJ
Solid State Relay 6.5mA 30V DC-IN 2.7A 60V AC/DC-OUT 4-Pin SIL Carton
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | |||||||||||||||||||||||||||
AQZ205DJ
Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY272AJ
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV252AJ Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQW654
Relay SSR 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY212GHAX
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY212GH
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY225R1SJ
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | |||||||||||||||||||||||||||
AQZ205J
Solid State Relay 50mA 1.5V DC-IN 2A 80V AC/DC-OUT 4-Pin SIL
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQZ202 Solid State Relay 50mA 1.5V DC-IN 3A 48V AC/DC-OUT 4-Pin SIL Carton |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY221R2M1Y
Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQY210EHAXT
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV252J
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQY414SJ
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.1 | MOSFET | AC|DC | 1500 | 1 | 1 Form B | Tube | No | No | EAR99 | No | |||||||||||||
AQV225
Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQW610SJ
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY221R4V
Solid State Relay 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQW414S
Solid State Relay 50mA 1.5V DC-IN 0.08A 400V AC/DC-OUT 8-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQH3223J
Solid State Relay 25mA 1.3V DC-IN 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | |||||||||||||||||||||||||||
AQZ262J
Solid State Relay 50mA 1.5V DC-IN 6A 60V AC/DC-OUT 4-Pin SIL Carton
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 50 | 60 | 6 | MOSFET | AC|DC | 1500 | 1 Form A | Carton | EAR99 | No | ||||||||||||||||
AQY214EHT
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 |