Panasonic Electric Works Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY214EHT
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | |||||||||||||||||||||||||||
AQY221R4V
Solid State Relay 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQV203J
Solid State Relay 50mA 3V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | |||||||||||||||||||||||||||
AQW610SJ
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY212EHT
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQW612EH
Relay SSR 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 50 | 48 | 0.6 | MOSFET | AC|DC | 5000(RMS) | 1 Form A|1 Form B | Tube | No | No | EAR99 | No | ||||||||||||||
AQH3223J
Solid State Relay 25mA 1.3V DC-IN 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.3 | 25 | 5000(RMS) | 1 Form A | EAR99 | ||||||||||||||||||||||
AQY221N2SXJ
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV210EJ Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQY414EHJ
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | |||||||||||||||||||||||||||
AQY221R2VJ
Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV251J Solid State Relay 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 6-Pin PDIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV234
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY282SXT
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV112KLAJ
Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV252GJ
Solid State Relay 50mA 1.5V DC-IN 5A 48V AC/DC-OUT 6-Pin PDIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
AQV101A
Solid State Relay 50mA 3V DC-IN 0.7A 40V DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY210EHT
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.13 | MOSFET | AC|DC | 5000 | 1 Form A | Tube | No | No | EAR99 | No | ||||||||||||||
AQV214EHAJ
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||
AQW254
Relay SSR 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQY414EHAJ
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.12 | MOSFET | AC|DC | 5000 | 1 Form B | Tube | No | No | EAR99 | No | ||||||||||||||
AQY212SXT
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.5 | MOSFET | AC|DC | 1500 | 1 Form A | Tape and Reel | No | No | EAR99 | No | ||||||||||||||
AQW612SJ
Relay SSR 50mA 1.5V DC-IN 0.45A 60V AC/DC-OUT 8-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||
AQV112KL Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No |