Panasonic Electric Works Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY212G2SJ
Solid State Relay 50mA 1.5V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY210ST Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQZ102J
Solid State Relay 50mA 1.5V DC-IN 4A 48V DC-OUT 4-Pin SIL
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY216EHAXJ
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY282SXT
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY210EHT
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQV112KLAJ
Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY414EHAJ
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY2C1R2P
Solid State Relay 0.2mA 2.5V DC-IN 0.75A 40V AC/DC-OUT 4-Pin TSON
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||
AQV251J Solid State Relay 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 6-Pin PDIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQV101A
Solid State Relay 50mA 3V DC-IN 0.7A 40V DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQV212SXJ
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQV112KL Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY221N3M
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQV252G3S
Relay SSR 50mA 3.3A 60V AC/DC-OUT 6-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
AQY272AJ
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY214SXT
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQV255G3S
Relay SSR 50mA 2.2A 100V AC/DC-OUT 6-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQV252AJ Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQY210EHAT
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQG22124J
Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin Slim
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||
AQY212EHAXT
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
AQY225R1SJ
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||
AQZ205DJ
Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||
AQW654
Relay SSR 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No |