Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Number of Poles | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQ2A2ZP328J Solid State Relay 28V DC-IN 2A 250V AC-OUT 4-Pin SIL |
|
Panasonic Electric Works | Halbleiterrelais | 4 | SIL | SIL | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DSP112RFD
Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
TXD2-5V-6 Signal Relay 5VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TXS2SA-L-24V-Z Signal Relay 24VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TXS2SA-3V-1-Z Signal Relay 1A DPDT (15mm 7.4mm 8.2mm)THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TX2-LT-5V-1 SMD Signal Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TX2SA-LT-6V Signal Relay 6VDC 2A DPDT(15x9.4x8.4)mm SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
APF30205
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQV251G Relay SSR 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ARA200A12J
Signal Relay 12VDC 1A DPDT( (14.7mm 11.5mm 5.9mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
TX2-24V-TH
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TQ4-L2-12V Signal Relay 12VDC 1DC/1AAC DPDT(14x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
DSP2A24RD
Power Relay 24VDC 5A DPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
TX2SA-5V-Y
Signal Relay 5VDC 2A DPDT(15x9.4x8.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
JWHFI DIN terminal sockets Accessories |
|
Panasonic Electric Works | Relaiszubehör | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
AQH2223AX
Relay SSR 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 7 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
TX2SA-L-24V-TH-Z Signal Relay 24VDC 7.5A DPDT(15x9.4x8.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
DSP1A5RD Power Relay 5VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT |
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
CM1-P-24V
Power Relay 24VDC 15(NO)/8(NC)A SPDT(20x15x23)mm THT
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
S2EB12J
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
TXD2SA-2M-24V-Z
Signal Relay 24VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
DE2AL23D Power Relay 3VDC 8A DPST-NO(25x12.5x12)mm THT |
|
Panasonic Electric Works | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
ADZS22105
Power Relay 5VDC 90A SPST-NO(48.9mm 17.5mm 37.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQAD551DL
Relay SSR 20mA 32V DC-IN 10A 100V DC-OUT 4-Pin Carton/Case
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY221N3MY
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SON | SON | No | Unknown | No | No | No | No | EAR99 | No |