Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Number of Poles | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARS1603 Signal Relay 3VDC 0.5A SPDT(14x8.6x7.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
CB1AH12J
Power Relay 12VDC 40A SPST-NO(26x22x25)mm Socket
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ADZS22112
Power Relay 12VDC 90A SPST-NO(48.9mm 17.5mm 37.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SFY5-DC12V
Power Relay 12VDC 6A 5PST-NO/SPST-NC(28.6x39x14.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TX2SA-L-3V
Signal Relay 3VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
ARS30A4H 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
SFY2-DC12V Power Relay 12VDC 6A DPST-NO/DPST-NC(28.6x31x14.5)mm THT |
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AGQ20T24
Signal Relay 24VDC 2DC/2AAC DPDT(10.6x7.2x5.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQS221R2S
Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | 16 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
JW1AFSNB24FT
Power Relay 24VDC 10A SPST(28.6mm 12.8mm 20mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DS2EM12C Signal Relay 12VDC 3A DPDT(20x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQY274A
Relay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
TK1-4,5V
Signal Relay 4.5VDC 2A SPDT(10.6x9x4)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
S2EB-L2-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQE34205J
Relay SSR 6V DC-IN 3A 60V DC-OUT 4-Pin
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
JW1PI-IT Relay Sockets Socket DIN Rail 1Pole |
|
Panasonic Electric Works | Relaissockel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TQ2-L2-5V
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
TQ4-12V Signal Relay 12VDC 1A 4PDT(26.7x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY2C5R3P
Relay SSR 5.5V DC-IN 0.12A 50V AC/DC-OUT 4-Pin TSON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | TSON | SON | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
ARS10Y12
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DS2EM5C Signal Relay 5VDC 3A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
DSP1A5D
Power Relay 5VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HJ4SFDSC Relay Socket for Electromechanical Relay |
|
Panasonic Electric Works | Relaissockel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY221N5TW
Relay SSR 50mA 1.5V DC-IN 0.18A 20V AC/DC-OUT 4-Pin VSSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | VSSOP | SO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
SFS5-DC24V
Power Relay 24VDC 6A 5PST-NO/SPST-NC(50mm 13mm 24mm) THT Automotive
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No |