Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Number of Poles | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARS1512 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
JTN1AS-TMP-F-DC12V
Power Relay 12VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ARS16Y03 Signal Relay 3VDC 0.5A SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AGN200A24 Signal Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQZ192
Solid State Relay 50mA 1.5V DC-IN 10A 60V DC-OUT 4-Pin SIL Carton
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
K2EB241J Signal Relay 24VDC 2A DPDT(23.6x19x30)mm Socket |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AGQ210A03ZJ
Signal Relay 3VDC 2A DPDT(10.6x8.4x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
ARS14A03 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
DSP2AL212D
Power Relay 12VDC 5A DPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TQ2SA5ZJ Low-Profile Surface-Mount Relay |
|
Panasonic Electric Works | Signalrelais | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DSP2A12D
Power Relay 12VDC 5A DPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ACT212J
Power Relay 12VDC 1A SPDT(17.4x14x13.5)mm THT
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ALZ11B12
Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
DSP1A12D
Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AGQ200S12ZJ
Signal Relay 12VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV251AX
Relay SSR 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DS2EM24R Signal Relay 24VDC DPDT(20x9.9x9.3)mm THT |
|
Panasonic Electric Works | Signalrelais | DPDT | 24 | 2 Form C | 16.7 | 1.44K | 220 | 2.4VDC | 250 | 9.9 | Through Hole | 125VA|60W | Non-Latching | 10 | 16.8VDC | 500000 | DIP | 8 | PC Pin | 4 | 20 | 9.3 | Case|Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ST1-DC48V-F
Power Relay 48VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
JJM1A12J
Power Relay 12VDC 20A SPST-NO(15.5x12x13.9)mm THT
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQZ207 Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL |
|
Panasonic Electric Works | Halbleiterrelais | 4 | SIL | SIL | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
TQ2H-5V Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AGQ2104HJ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
DSP1AL212D
Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
SFY4-DC12V
Power Relay 12VDC 6A 4PST-NO/DPST-NC(28.6x39x14.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
NC2D-DC12V
Power Relay 12VDC 5A DPDT(25.4x11.2x27.8)mm Socket
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No |