Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY214EHJ Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | 4 | DIP | DIP | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ARS11A4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ALZ52B12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DK1A1B-L2-12V
Power Relay 12VDC 8(DC)/8(AC)A SPST-NO/SPST-NC(20x15x10)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ACNM3112 Power Relay 12VDC 30(NO)/15(NC)A SPST-NO(15.5x11x14.4)mm THT |
|
Panasonic Electric Works | Power Relays | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
TQ2-L2-9V
Signal Relay 9VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AEV14024
Relays 24VDC 136.4Ohm 120A SPST-NO(82.75x40x80)mm Flange Compact Relay
|
|
Panasonic Electric Works | Power Relays | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DK2A-5V
Power Relay 5VDC 8(DC)/8(AC)A DPST-NO(20x15x10)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
AQY221R6VY
Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin Mini-SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | Mini-SSOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ADW1103T
Power Relay 3VDC 8A SPST-NO(24x10x18.8)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
TX2SA-L-9V
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ARS16Y4H
Signal Relay 4.5VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
STPSJ
Relay Sockets Quick Connect 10A Through Hole
|
|
Panasonic Electric Works | Relaissockel | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
ARS1003 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AGQ260A24 Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DSP2A9D
Power Relay 9VDC 5A DPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQY210EHAZJ
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | DIP SMD | DIP | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
TX2-5V
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY221R2S
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
HE1AN-W-DC9V-Y7
Power Relay 9VDC 120A SPST-NO(50mm 40mm 43mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AGN20024J
Signal Relay 24VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TX2SA-L-12V-1 Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ALZ52F24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQY212GHAZ Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD T/R |
|
Panasonic Electric Works | Halbleiterrelais | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TX2SS-24V-Z
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No |