Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DE1A24D
Power-Relay, 1-Form-A, Single side stable, PC board
|
|
Panasonic Electric Works | Power Relays | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TQ2SA-4.5V
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
CB1F-R-24V
Power Relay 24VDC 40A SPDT(26x22x25)mm Socket
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TQ2SA-5V-Y
Signal Relay 5VDC 2A DPDT(14x11.5x4.9)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
SF2D18D POLARIZED, MONOSTABLE Safety Relay |
|
Panasonic Electric Works | Sonstige Relais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQV252G3AX
Relay SSR 50mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
DSP2A5D Power Relay 5VDC 5A DPST-NO(20.2x11x10.5)mm THT |
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
NC4PSJ Relay Sockets PC Pin 5A 250VAC Through Hole |
|
Panasonic Electric Works | Relaissockel | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV251A
Relay SSR 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TX2-L2-12V-TH
Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AGN210A09Z
Signal Relay 9VDC 1DC/1AAC DPDT(10.6x7.4x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
TX2SA-12V-TH Signal Relay 12VDC 7.5A DPDT( (15mm 9.4mm 8.2mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
JW2SN12ULCSAT
Power Relay 12VDC 5A DPDT(28.6x12.8x20)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TX2SS-12V-TH Low Signal Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
ALZ11F12
Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQS221N2S
Solid State Relay 50mA 1.5V DC-IN 0.06A 40V AC/DC-OUT 16-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
TQ2-12V
Signal Relay 12VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQY222R2V RF VSSOP 1 Form A C R |
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TX2SA-4.5V-1-Z
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AQY274AZ Relay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R |
|
Panasonic Electric Works | Halbleiterrelais | 4 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ALZ51B24W
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AQV453AXJ
Relay SSR 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
TX2SAL24,5ZJ 2, 000 V AC Breakdown Voltage, 2 Form C and 2 A Relays |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQS221FR2SX
Solid State Relay 8.5mA 4V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 16 | SOP | SOP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
TX2SS-L2-9V-Z
Signal Relay 9VDC 2A DPDT(15x7.4x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No |