Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Number of Poles | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY225R2TY PhotoMOS HF Relays |
|
Panasonic Electric Works | Halbleiterrelais | 4 | VSSOP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ADY10012
Power Relay 12VDC 10A SPST-NO(20mm 15mm 10mm) THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AQY221R2TW
Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin VSSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | VSSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SF2D24D
Safety Relay 24VDC 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT
|
|
Panasonic Electric Works | Sonstige Relais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
DSP15FRD
Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AGN210S12Z
Signal Relay 12VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AQ3A2-C2-ZT24VDC Relay SSR 26.4V DC-IN 3A 250V AC-OUT 4-Pin Slim |
|
Panasonic Electric Works | Halbleiterrelais | 4 | Slim | Slim | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
AGQ260A4H Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AQV258HAX
Solid State Relay 3mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP SMD
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP SMD | DIP | Unknown | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
AQY221N3MY
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SON | SON | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
DK1A-9V-F Power Relay 9VDC 10(DC)/10(AC)A SPST-NO(20x12.5x10)mm THT |
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DK1A-L2-5V-F
Power Relay 5VDC 10(DC)/10(AC)A SPST-NO(20x12.5x10)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AQY221R2VY
Relay SSR 3mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin Mini-SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | Mini-SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AQY211G2S
Relay SSR 50mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ALD-124 Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT |
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AQV252GAZJ
Relay SSR 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP SMD | DIP | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
ASFM0055S
Power Relay 5VDC 6(NO)/4(NC)A SPST-NO/SPST-NC(33mm 14mm 7.8mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
SP2-L2-DC24V
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQW223R2S Relay SSR 50mA 1.5V DC-IN 0.14A 250V AC/DC-OUT 8-Pin SOP Tube |
|
Panasonic Electric Works | Halbleiterrelais | 8 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
DSP1A-L2-DC3V
Power Relay 3VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
SFY5-DC24V Power Relay 24VDC 6A 5PST-NO/SPST-NC(28.6x39x14.5)mm THT |
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
S36ULCSAD Polarized Power-Relay, 3-Form-A, 1-Form-B, Single Side Stable, PC Board |
|
Panasonic Electric Works | Power Relays | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQV252AZ
Relay SSR 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
AQY211G2SZ
Relay SSR 50mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
JW1FSN-B-DC24V
Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No |