Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY212GHAX
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQZ205J
Solid State Relay 50mA 1.5V DC-IN 2A 80V AC/DC-OUT 4-Pin SIL
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQZ202DJ
Solid State Relay 6.5mA 30V DC-IN 2.7A 60V AC/DC-OUT 4-Pin SIL Carton
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY221R2M1Y
Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQW215AJ
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV253HAJ
Solid State Relay 30mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY210ST Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY221R2SJ
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQV252GAJ
Solid State Relay 50mA 1.5V DC-IN 5A 48V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY212G2SJ
Solid State Relay 50mA 1.5V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQW215J Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY410SJ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV252G3S
Relay SSR 50mA 3.3A 60V AC/DC-OUT 6-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQY221N3VJ
Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY221N2V Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP |
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQY214EHAZT
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV252GAXJ
Relay SSR 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQW212AJ
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV210EHJ
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY221N3M
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY212EHAXT
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQY212GSZ
Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQV112KL Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV414
Relay SSR 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY210EHAXT
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No |