Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQW654
Relay SSR 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY210SXT
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV254HJ
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQH2213AJ
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQY221R2M1Y
Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQY212GH
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV234
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQV252GJ
Solid State Relay 50mA 1.5V DC-IN 5A 48V AC/DC-OUT 6-Pin PDIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV214EHAJ
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQY282SXT
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV112KLAJ
Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY221FN2V
Solid State Relay 8.5mA 4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQW254
Relay SSR 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY2C1R2P
Solid State Relay 0.2mA 2.5V DC-IN 0.75A 40V AC/DC-OUT 4-Pin TSON
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV251J Solid State Relay 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 6-Pin PDIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY212SXT
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 60 | 0.5 | 50 | AC|DC | MOSFET | 1500 | 1 Form A | Tape and Reel | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
AQW612SJ
Relay SSR 50mA 1.5V DC-IN 0.45A 60V AC/DC-OUT 8-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQS225R2SJ
Relay SSR 3mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R/Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY221N2VJ
Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQW215AJ
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY212G2SJ
Solid State Relay 50mA 1.5V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQZ204J
Solid State Relay 50mA 1.5V DC-IN 0.5A 320V AC/DC-OUT 4-Pin SIL
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQV254HAJ
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV414SJ
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No |