Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Relay Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQZ202 Solid State Relay 50mA 1.5V DC-IN 3A 48V AC/DC-OUT 4-Pin SIL Carton |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQW654
Relay SSR 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV252AJ Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQZ205DJ
Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV252J
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQG22124J
Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin Slim
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY414SJ
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | DC | 1.5 | 1.25(Typ) | 400 | 0.1 | 50 | AC|DC | MOSFET | 1500 | 1 | 1 Form B | Tube | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AQV216SZ Solid State Relay 50mA 1.5V DC-IN 0.04A 60V AC/DC-OUT 6-Pin SOP T/R |
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY2C1R2PX
Solid State Relay 0.2mA 2.5V AC/DC-IN 0.3A 40V DC-OUT 4-Pin TSON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | AC|DC | 2.5 | 1.8(Typ) | 40 | 0.3 | 0.2 | DC | MOSFET | 0.01 | 200 | 1 | 0.5 | Tape and Reel | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
AQV225
Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV254HJ
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV414
Relay SSR 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY214EHAT
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQY412EHAJ Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube |
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
AQV210EJ Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
Meist Gekauft
ALZ52B24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
Meist Gekauft
TQ2-5V
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
S2EB48J
Power Relay 48VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SF2D48D POLARIZED, MONOSTABLE Safety Relay |
|
Panasonic Electric Works | Sonstige Relais | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
AGQ260S03Z High sensitivity, 100 mW Nominal operating power, 2 Form C and 2 A Compact flat body type relays |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
ARS15A12 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AGQ260S12Z Signal Relay 12VDC 2A DPDT(10.6x7.2x5.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AGQ200S12Z
Signal Relay 12VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
DSP1L26FD
Power Relay 6VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AQY2C1R2PZ Solid State Relay 0.2mA 2.5V AC/DC-IN 0.3A 40V DC-OUT 4-Pin TSON T/R |
|
Panasonic Electric Works | Halbleiterrelais | 4 | TSON | SON | No | Unknown | No | No | No | No | EAR99 | No |