Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AQY2C1R2PZ Solid State Relay 0.2mA 2.5V AC/DC-IN 0.3A 40V DC-OUT 4-Pin TSON T/R |
|
Panasonic Electric Works | Halbleiterrelais | 4 | TSON | SON | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TXD2SA-L-3V-Z
Signal Relay 3VDC 1A DPDT(15x9.4x8.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DS1E-S-DC24V-R
Signal Relay 24VDC 2A SPDT(15x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AQV227N
Relay SSR 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 6-Pin DIP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
AGQ210S03ZJ
Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
CB1-24V
Power Relay 24VDC 20(NO)/10(NC)A SPDT(26x22x25)mm Socket
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY221N3MY
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SON | SON | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ARS14Y03 Signal Relay 3VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
ARN12A24
Signal Relay 24VDC SPDT(16.8x11.8x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
ARE1012C90
Signal Relay 12VDC 0.5ADC SPDT( (20.2mm 11.2mm 8.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AHES4191
Power Relay 12VDC 40(NO)/1(NC)A DPST-NO/SPST-NC(36mm 30mm 40mm) THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DS2Y-S-DC6V
Signal Relay 6VDC 2A DPDT( (20mm 9.9mm 9.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AQV256H
Relay SSR 30mA 1.5V DC-IN 0.13A 480V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
Panasonic Electric Works | Halbleiterrelais | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
ARS14Y24
Signal Relay 24VDC 0.5A SPDT( (14.6mm 11.2mm 8mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ARS1609 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AGN200S4HZJ Signal Relay 4.5VDC 1DC/1AAC DPDT(10.6x5.7x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
TQ2SL-L2-3V-Z Signal Relay 3VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DR5SDSD
Signal Relay 5VDC 1ADC/0.3AAC SPDT(20x10x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | LTB | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
ADZS22105
Power Relay 5VDC 90A SPST-NO(48.9mm 17.5mm 37.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TX2SA-5V-1-Z Signal Relay 5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
AQAD551DL
Relay SSR 20mA 32V DC-IN 10A 100V DC-OUT 4-Pin Carton/Case
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
S2EB5J Industrial Mechanical Relays |
|
Panasonic Electric Works | Power Relays | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AGQ260A4H Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DSP1A24D
Power Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TQ2-L2-24V
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No |