Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TXS2SA-3V-1-Z Signal Relay 1A DPDT (15mm 7.4mm 8.2mm)THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
JH2-SF Relay Sockets for Power Application |
|
Panasonic Electric Works | Relaissockel | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
HC4E-H-DC12V
Signal Relay Up To 2A
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AQZ202G
Relay SSR 50mA 1.5V DC-IN 6A 60V AC/DC-OUT 4-Pin Slim SIP Carton
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
AGQ20TS4HZ
Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TX2-L2-3V-TH Signal Relay 3VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AGN210S09Z Signal Relay 9VDC 1DC/1AAC DPDT(10.6x5.7x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
SFS6PSJ Relay Socket for SF Relay |
|
Panasonic Electric Works | Relaissockel | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TXD2-12V-6 Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY222R1SZ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
TX2-L2-4.5V-TH
Signal Relay 4.5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
SF2D5D
Power Relay 5VDC 6A DPST-NO/DPST-NC(53.3mm 25mm 16.5mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
AQZ205G
Relay SSR 50mA 1.5V DC-IN 4A 100V AC/DC-OUT 4-Pin SIP Carton
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SIP | SIP | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
ADZS12105
Power Relay 5VDC 90A SPST-NO(48.9mm 17.5mm 37.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
APF30305
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
ST1-DC48V-F
Power Relay 48VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
DK1A-12V-F
Power Relay 12VDC 10(DC)/10(AC)A SPST-NO(20x12.5x10)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
TQ2-L-24V
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY2C1R6PX
Relay SSR 0.2mA 2.5V DC-IN 0.75A 30V AC/DC-OUT 4-Pin TSON T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | TSON | SON | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
DSP2APSJ
Relay Sockets Quick Connect 5A Through Hole
|
|
Panasonic Electric Works | Relaissockel | 11 | Through Hole | 8 | Quick Connect | 23 | 17 | Carton | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
DS2Y-S-DC3V Signal Relay 3VDC 2A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | DPDT | 3 | 2 Form C | 66.7 | 45 | 220 | 0.3VDC | 250 | 9.9 | 2 | Through Hole | 60W|62.5VA | Non-Latching | 4 | 2.1VDC | 500000 | DIP | 8 | Active | PC Pin | 4 | 20 | 9.9 | Case|Tube | No | No | EAR99 | No | ||||||||||||||||||||||||||
ARS30Y4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQS221FR2S
Relay SSR 8.5mA 4V DC-IN 0.16A 40V AC/DC-OUT 4-Pin SSOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
AHES4290 Power Relay 6VDC 40(NO)/1(NC)A DPST-NO/SPST-NC(36mm 30mm 40mm) THT |
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
SP2-L2-DC12V
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No |