Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TX2-5V
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY214EHJ Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube |
|
Panasonic Electric Works | Halbleiterrelais | 4 | DIP | DIP | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ALZ52B12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
TX2SA-L-12V-1 Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ARS11Y12
3 GHz MICROWAVE RELAYS Miniature size
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DE2A24D De Relays (Ade) |
|
Panasonic Electric Works | Power Relays | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
DSP1AL2DC9 Power Relay 9VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT |
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
AQY212GS
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
Panasonic Electric Works | Halbleiterrelais | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY225R2V1Y Photo MOS RF SSOP 1 Form A |
|
Panasonic Electric Works | Halbleiterrelais | 4 | Mini-SSOP | SO | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
TQ2SAL25ULCSAJ Signal Relay 5VDC 2DC/2AAC DPDT( (14mm 11.5mm 5.6mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
ALZ11F12T
Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DSP1-L2-DC5V-F
Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
JW1FSN-DC24V
Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||
SFS4-L-DC24V-D
Power Relay 24VDC 6A 4PST-NO/DPST-NC(50mm 13mm 24mm) THT Automotive
|
|
Panasonic Electric Works | Power Relays | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ALZ12B12T
Power Relay 12VDC 16A SPDT(28.8mm 12.5mm 15.7mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
TN2-L2-5V
Signal Relay 5VDC 1A DPDT(14x5.6x9.8)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
TQ2-L-4.5V Signal Relay 4.5VDC 1A DPDT( (14mm 9mm 5mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
SFS6-SFD
Relay Sockets Screw Terminal 6A DIN Rail
|
|
Panasonic Electric Works | Relaissockel | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
ALZ52F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
DS2E-M-DC5V Signal Relay 5VDC 3A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
ARS11A4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ST224FJ Industrial Mechanical Relays |
|
Panasonic Electric Works | Power Relays | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
APF30224
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
DS2E5V
Signal Relay 5VDC 3DC/3AAC DPDT(20x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DK1A1B-5V
Power Relay 5VDC 8(DC)/8(AC)A SPST-NO/SPST-NC(20x15x10)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No |