Panasonic Electric Works Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Number of Poles | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Circuit Arrangement | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TQ2-3V
Signal Relay 3VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
HC3SFDKJ Relay Accessory, Socket for Electromechanical Relay |
|
Panasonic Electric Works | Relaissockel | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
APF10209 Power Relay 9VDC 6A SPST-NO(28x5x15)mm THT |
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
CB1A-M-24V
Power Relay 24VDC 40A SPST-NO(22x30x41)mm Bracket
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
AGQ2104HJ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ADY10024
Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
DK1A1B-12V
Power Relay 12VDC 8(DC)/8(AC)A SPST-NO/SPST-NC(20x15x10)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
NF2EB-12V Signal Relay 12VDC 2A DPDT(30.2x20x10.8)mm THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DSP1AL2DC9 Power Relay 9VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT |
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
ARS30A4H 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY221N5TW
Relay SSR 50mA 1.5V DC-IN 0.18A 20V AC/DC-OUT 4-Pin VSSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | VSSOP | SO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
ALZ52F12T
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
ACNM5112SAX
Power Relay 12VDC 30A SPDT(15.5x11x14.4)mm SMD
|
|
Panasonic Electric Works | Power Relays | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AT8DLA1J
Relay Accessories Mounting Rail for Solid State Relay
|
|
Panasonic Electric Works | Relaiszubehör | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
TX2-L2-4.5V-TH
Signal Relay 4.5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
ALZ12B12T
Power Relay 12VDC 16A SPDT(28.8mm 12.5mm 15.7mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
ADZS12112
Power Relay 12VDC 90A SPST-NO(48.9mm 17.5mm 37.4mm) THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
APF30224
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AQY221N5V
Solid State Relay 50mA 1.5V DC-IN 0.18A 20V AC/DC-OUT 4-Pin SSOP T/R
|
|
Panasonic Electric Works | Halbleiterrelais | 4 | SSOP | SO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
CB1F-M-24V
Power Relay 24VDC 20(NO)/10(NC)A SPDT(22x26x52)mm Bracket
|
|
Panasonic Electric Works | Power Relays | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
DSP1-L2-DC5V-F
Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
|
|
Panasonic Electric Works | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DS2E-M-DC5V Signal Relay 5VDC 3A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
ALZ11F24
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
|
|
Panasonic Electric Works | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
ARS30Y09 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AQY230S Relay SSR 30mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube |
|
Panasonic Electric Works | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | No | EAR99 | No |