Panasonic Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6SVPA220MAA
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
6
0,313 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
20SEP33M
Cap Aluminum Polymer 33uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 1.89A 3000h 105°C Bag
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
10SVP10M
Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.4mm) SMD 0.22 Ohm 0.7A 2000h 105°C T/R
|
Bestand
1.350
Von 0,3572 € bis 0,6399 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
25SVPS10M
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 1.5A 5000h 105°C T/R
|
Bestand
998
Von 0,5896 € bis 0,6139 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SEQP330M
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.016 Ohm 1.493A 1000h 125°C Bag
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEFCX0G271R
Cap Aluminum Polymer 270uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
6SVPC820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
20SVF120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.025 Ohm 1.01A 1000h 125°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SVP100M
Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 7.9mm) SMD 0.035 Ohm 2.67A 2000h 105°C T/R
|
Bestand
424
Von 0,718 € bis 1,0752 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
16SEP330M
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.016 Ohm 4.72A 3000h 105°C Bag
|
Bestand
955
0,4245 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
25SEK82M
Cap Aluminum Polymer 82uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.025 Ohm 0.96A 1000h 125°C Bag
|
Bestand
753
0,3425 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
63SXE33M
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 0.93A 1000h 125°C Bag
|
Bestand
10
Von 0,8982 € bis 0,8994 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SEPC180MX
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5A 5000h 105°C Bag
|
Bestand
290
Von 0,326 € bis 0,6009 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SEP39M
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.62A 3000h 105°C Bag
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
20SEP100MX+T
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.035 Ohm 2.57A 3000h 105°C Ammo
|
Bestand
2.500
Von 0,5206 € bis 0,5543 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEF-SX0D331XE
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
35.000
0,091 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
20SVPS22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 5000h 105°C T/R
|
Bestand
418
Von 0,2695 € bis 0,2783 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
80SXE27MX
Cap Aluminum Polymer 27uF 80VDC 20%( 10 X 8mm) Radial 5mm 0.055 Ohm 0.66A 1000h 125°C Bag
|
Bestand
88
1,559 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
16SVPB33M
Cap Aluminum Polymer 33uF 16VDC 20%( 6.3 X 4.9mm) SMD 0.04 Ohm 1.67A 1000h 105°C T/R
|
Bestand
1.044
Von 0,1641 € bis 0,1837 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEH-AZF1H101
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9.5mm) Radial 5mm 0.028 Ohm 0.9A 1000h 150°C Automotive AEC-Q200
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEF-HX1D560R
Cap Aluminum Polymer 56uF 20VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 1000h 125°C T/R
|
Bestand
5.813
Von 0,2017 € bis 0,2256 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEF-GX0D331R
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
Bestand
2.935
Von 0,4912 € bis 0,5412 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
10SVP330MX
Cap Aluminum Polymer 330uF 10VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Bestand
85
Von 0,3885 € bis 0,3944 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
100SXE18M
Cap Aluminum Polymer 18uF 100VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 0.94A 1000h 125°C Bag
|
Bestand
1.400
Von 0,2565 € bis 0,2827 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
50SEK120M
Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 13mm) Radial 5mm 0.02 Ohm 1.35A 1000h 125°C Bag
|
Bestand
5
2,1331 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No |