Panasonic EMI/RFI-Unterdrückung
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Cut-Off Frequency - (MHz) | Product Height - (mm) | Impedance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ELK-EV161FF
EMI Filter LC-Circuit 2A 27VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
ELF25C032A
Common Mode Chokes Dual 1800uH 3.2A 0.053Ohm DCR Thru-Hole
|
|
Panasonic | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1800u(Min) | 3.2 | 0.053(Typ) | 2kVAC(Min) | 26.5 | 26 | 21 | No | No | No | No | No | EAR99 | |||||||||||||||||
ELK-EV431FF
EMI Filter LC-Circuit 2A 27VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | 3 | 20 | 2.2 | J-Bend | 3.2 | 1.8 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
ELK-E100FA
EMI Filter LC-Circuit 2A 50VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
EXC-CET103U
EMI Filter RC-Circuit 25dB 2A 50VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | EAR99 | No | |||||||||||||||||||||||||||||||
ELK-EA221FA
EMI Filter LC-Circuit 6A 50VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | 3 | 30 | 2.2 | J-Bend | 3.2 | 1.8 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EXC-CET470U
EMI Filter RC-Circuit 25dB 2A 50VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | EAR99 | No | |||||||||||||||||||||||||||||||
ELK-E221FA
EMI Filter LC-Circuit 2A 50VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
ELF18D290S
Common Mode Chokes Dual 3300uH 1.1A 0.277Ohm DCR Thru-Hole
|
|
Panasonic | Gleichtakt-Drosseln | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
ELK-E101FA
EMI Filter LC-Circuit 2A 50VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
EXC-24CS900U
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
|
|
Panasonic | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
EXC-24CD900U Common Mode Chokes Dual 90Ohm 100MHz 0.16A 2Ohm DCR SMD T/R |
|
Panasonic | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
EXC-28CG900U
Common Mode Chokes Quad 90Ohm 100MHz 0.13A 3Ohm DCR SMD T/R
|
|
Panasonic | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ELK-E333FA
EMI Filter LC-Circuit 2A 25VDC J-Bend SMD T/R
|
|
Panasonic | Entstörfilter | No | Yes | No | No | No | No | EAR99 | No | No |