Panasonic Motoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Motor Current - (A) | Number of Phases | Motor Voltage | Output Power | Operating Speed - (r/min) | Operating Torque - (N.m) | Rotor Inertia | Configuration | Number of Shafts | Motor Shape | Body Length - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MSMD041P1S
Servo Motors AC Motor Square 100VAC 19.5A 400W 50Hz/60Hz 3000r/min 1.27N.m 1Shaft
|
|
Panasonic | Servomotoren | AC Motor | 19.5 | 1|3 | 100VAC | 400W | 18g.cm² | Motor Only | 1 | Square | 99 | No | EAR99 | ||||||
MSMD082P1T
Servo Motor AC Motor 200VAC 750W 3000r/min 1Shaft
|
|
Panasonic | Servomotoren | AC Motor | 1|3 | 200VAC | 750W | Motor Only | 1 | EAR99 | |||||||||||
MSMA152P1G
Servo Motor AC Motor 200VAC 1500W 3000r/min 1Shaft
|
|
Panasonic | Servomotoren | AC Motor | 1|3 | 200VAC | 1500W | Motor Only | 1 | EAR99 | |||||||||||
MBMS082BLS Motor - Brushless |
|
Panasonic | DC-Motoren ohne Bürsten | No | EAR99 | ||||||||||||||||
MSMD041G1T
Servo Motors AC Motor Square 100VAC 19.5A 400W 50Hz/60Hz 3000r/min 1.3N.m 1Shaft
|
|
Panasonic | Servomotoren | AC Motor | 19.5 | 1|3 | 100VAC | 400W | 280g.cm² | Motor Only | 1 | Square | 135.5 | EAR99 | |||||||
MUMA021P1S
Servo Motors AC Motor Square 100VAC 2.5A 200W 3000r/min 0.64N.m 1Shaft
|
|
Panasonic | Servomotoren | AC Motor | 2.5 | 1 | 100VAC | 200W | 100g.cm² | Motor Only | 1 | Square | 129 | EAR99 | |||||||
MHMA102A1G
AC Servo Motor
|
|
Panasonic | Servomotoren | EAR99 | |||||||||||||||||
MSMA021A1E Servo Motor, 2500 P/r Incremental |
|
Panasonic | Servomotoren | No | No | No | No | EAR99 |