Pulse Electronics EMI/RFI Electronics
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA2749NL
Common Mode Chokes Dual 536uH 1.4kOhm 3.8A 0.0171Ohm DCR SMD
|
Bestand
46
0,9319 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 536u | 1.2u(Min) | 1.4k@2MHz | 3.8 | 0.0171 | 1.5kVrms | 16.4 | 14.2 | 8.9 | No | No | No | No | No | No | EAR99 | No | ||||||||
PA2745NL
Common Mode Chokes Dual 130uH 500Ohm 5A 0.00675Ohm DCR SMD
|
Bestand
319
0,9249 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 130u | 400n(Min) | 500@3MHz | 5 | 0.00675 | 1.5kVrms | 13.2 | 13.2 | 5.6 | No | No | No | No | No | No | EAR99 | No | No | |||||||
PA2753NLT
Common Mode Chokes Dual 95uH 200Ohm 12.5A 3mOhm DCR SMD T/R
|
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 95u | 150n(Min) | 200@2MHz | 12.5 | 3m | 1.5kVrms | 19.6 | 17 | 9.9 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||
PA2757NL
Common Mode Chokes Dual 1030uH 1.9kOhm 9A 0.00975Ohm DCR SMD
|
Bestand
817
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1030u | 3u(Min) | 1.9k@2.5MHz | 9 | 0.00975 | 1.5kVrms | 31 | 25.4 | 12.7 | Unknown | No | No | No | No | No | No | EAR99 | No | No | ||||||
PA3747.105NL
Common Mode Chokes Dual 670uH 3.33kOhm 5A 0.016Ohm DCR Thru-Hole
|
Von 2,1112 € bis 2,2609 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 670u(Min) | 3.33k@1.18MHz | 5 | 0.016 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.705NL
Common Mode Chokes Dual 4580uH 18.24kOhm 1.5A 0.134Ohm DCR Thru-Hole
|
Von 2,1513 € bis 2,3081 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4580u(Min) | 18.24k@800kHz | 1.5 | 0.134 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA4339.132NLT
Common Mode Chokes Dual 9uH 1.3kOhm 100kHz 2.5A 0.021Ohm DCR SMD T/R
|
Von 0,765 € bis 0,8008 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | 2 | Dual | 9u | 1.3k@100MHz | 100k | 2.5 | 0.021 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
PA5141.105NLT
Common Mode Chokes Dual 110uH 0.5kOhm 32A 0.0011Ohm DCR SMD T/R
|
Von 3,0942 € bis 3,2412 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 110u | 0.7u | 0.5k@2.82MHz | 32 | 0.0011 | 1kVrms | 23.5 | 24.3 | 22.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
PA5141.205NLT
Common Mode Chokes Dual 190uH 0.7kOhm 30A 0.00135Ohm DCR SMD T/R
|
Von 3,1004 € bis 3,2474 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 190u | 0.9u | 0.7k@3.35MHz | 30 | 0.00135 | 1kVrms | 23.5 | 24.3 | 22.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
PE-0805CCMC181STS
Common Mode Chokes Dual 180Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
Von 0,4866 € bis 0,5222 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PE-1210CCMC102STS
Common Mode Chokes Dual 1kOhm 100MHz 0.48A 0.35Ohm DCR SMD T/R
|
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1k | 100M | 0.48 | 0.35 | 125VDC | 3.4 | 2.7 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||
PE-62912NL
Common Mode Chokes Dual 3000uH 1kHz 3.5A 0.06Ohm DCR Thru-Hole
|
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 3000u(Min) | 35u(Min) | 1k | 3.5 | 0.06 | 1.25kVrms | 29.21 | 14.22 | 29.21 | No | No | No | No | No | No | EAR99 | Yes | No | |||||||
PE-62911NL
Common Mode Chokes Dual 10000uH 1kHz 1.8A 0.24Ohm DCR Thru-Hole
|
Bestand
274
3,1984 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10000u(Min) | 130u(Min) | 1k | 1.8 | 0.24 | 1.25kVrms | 29.21 | 14.22 | 29.21 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-62917NL
Common Mode Chokes Dual 2000uH 1kHz 7.5A 0.02Ohm DCR Thru-Hole
|
4,9407 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2000u(Min) | 25u(Min) | 1k | 7.5 | 0.02 | 1.25kVrms | 36.57 | 20.32 | 38.1 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-67531NL
Common Mode Chokes Dual 140uH 47dB 0.6Ohm DCR Thru-Hole
|
2,2796 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
PE-68627NL
Common Mode Chokes Quad 24uH 36dB 0.25Ohm DCR SMD Tube
|
1,3965 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Data Line/Signal Line | 4 | Quad | 24u(Min) | 36dB@100MHz | 0.25 | 9.02 | 8.76 | 5.26 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||
PH9455.826NL
Common Mode Chokes Dual 82000uH 37kOhm 3A 0.15Ohm DCR Thru-Hole Tray
|
Von 3,9666 € bis 4,2161 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 82000u | 37k(Min)@130KHz | 3 | 0.15 | 1.5kVrms | 27 | 19 | 28 | Tray | No | No | No | No | EAR99 | No | ||||||||||
T8113NLT
Common Mode Chokes Dual 2.2mH 0.5A 0.4Ohm DCR SMD T/R
|
1,1086 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 2.2m | 0.5 | 0.4 | 500Vrms | 8.9 | 6.3 | 4.1 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||
PA4415NL
Common Mode Chokes Dual 24500uH 29.4kOhm 5A 0.09Ohm DCR Thru-Hole
|
Von 4,4915 € bis 4,7036 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 24500u(Min) | 29.4k(Typ)@0.92MHz | 5 | 0.09 | 1.5kVrms | 42 | 27 | 43 | No | No | No | No | No | EAR99 | No | ||||||||||
PE-1210CCMC601STS
Common Mode Chokes Dual 600Ohm 100MHz 1A 0.12Ohm DCR SMD T/R
|
Von 0,3101 € bis 0,3145 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 600 | 100M | 1 | 0.12 | 125VDC | 3.4 | 2.7 | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||
PE-69011NL
Surface Mount Common Mode Chokes
|
Von 3,6324 € bis 3,8454 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
T8114NLT
Common Mode Chokes Dual 4700uH 0.4A 0.7Ohm DCR SMD T/R
|
Von 2,1905 € bis 2,3572 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 4700u | 0.4 | 0.7 | 500Vrms | 8.9 | 6.3 | 4.1 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||
23Z105SMNL
Common Mode Chokes Octal 68uH 0.2Ohm DCR SMD Tube
|
2,8919 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Data Line | 8 | Octal | 68u(Min) | 250n(Max) | 0.2 | 500VAC(Min) | 11.43 | 10.16 | 5.46 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||
PA2749NLT
Common Mode Chokes Dual 536uH 1.4kOhm 3.8A 0.0171Ohm DCR SMD T/R
|
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 536u | 1.2u(Min) | 1.4k@2MHz | 3.8 | 0.0171 | 1.5kVrms | 16.4 | 14.2 | 8.9 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||
PA2752NL
Common Mode Chokes Dual 10150uH 27.5kOhm 1.4A 0.21Ohm DCR SMD
|
Von 0,9064 € bis 0,929 €
pro Stück
|
Pulse Electronics Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1010u | 25u(Min) | 27.5k@4MHz | 1.4 | 0.21 | 1.5kVrms | 19.6 | 17 | 9.9 | No | No | No | No | No | No | EAR99 | No |