Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) HF-Duplexer
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transmitter Band - (MHz) | Receiver Band - (MHz) | Minimum Transmitter to Receiver Isolation @ Transmitter Band - (dB) | Minimum Transmitter to Receiver Isolation @ Receiver Band - (dB) | Minimum Transmitter to Antenna Attenuation - (dB) | Minimum Antenna to Receiver Attenuation - (dB) | Typical Transmitter Ripple - (dB) | Typical Receiver Ripple - (dB) | Maximum Transmitter Insertion Loss - (dB) | Maximum Receiver Insertion Loss - (dB) | Maximum Input Power | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
B39881B4405P810
RF Duplexer 54dB at 817.6MHz to 848.37MHz 48dB at 862.6MHz to 893.37MHz Automotive AEC-Q200 9-Pin SMD
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 817.6 to 848.37 | 862.6 to 893.37 | 54 | 48 | 44 | 45 | 1.3 | 1.1 | 26.5dBm | 9 | SMD | SMD | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
B39192B8024P810
RF Duplexer 43dB at 1930MHz to 1990MHz 44dB at 1850MHz to 1910MHz
|
Von 2,8314 € bis 3,0685 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1930 to 1990 | 1850 to 1910 | 43 | 44 | 2 | 10 | 0.6 | 1 | 30dBm | No | No | No | EAR99 | No | |||||||||||
B39741B8012P810
RF Duplexer 729MHz to 746MHz 699MHz to 714.75MHz 9-Pin SMD
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 729 to 746 | 699 to 714.75 | 45 | 45 | 0.6 | 0.9 | 31dBm | 9 | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||
B39791D7909D310 788 to 798 MHz E-Duplexer |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | |||||||||||||||||||||||||
B39681B8213P810
RF Duplexer 52dB at 617MHz to 652MHz 35dB at 663MHz to 698MHz
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | No | No | No | EAR99 | No | ||||||||||||||||||||
B39242B8207P810
RF Duplexer 55dB at 2350MHz to 2360MHz 50dB at 2305MHz to 2315MHz 9-Pin SMD
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | No | No | No | EAR99 | No | ||||||||||||||||||
B39222M5011D310 4G/5G B1+B3+B66 MDP QUADPLEXER |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
B39741B8017P810
RF Duplexer 734MHz to 746MHz 704MHz to 716MHz 9-Pin SMD
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 734 to 746 | 704 to 716 | 50 | 50 | 0.5 | 0.6 | 28dBm | ||||||||||||||||||
B39881B8209P810 RF Duplexer 42dB at 859MHz to 894MHz 50dB at 814MHz to 849MHz 9-Pin SMD T/R |
Von 2,1262 € bis 2,3042 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 859 to 894 | 814 to 849 | 42 | 50 | 20 | 15 | 1.3 | 0.7 | 28dBm | Tape and Reel | 9 | SMD | SMD | No | No | No | No | EAR99 | No | ||||||
B39212D7910D310 1920 to 1980 MHz E-Duplexer |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | |||||||||||||||||||||||||
B39781B1250P810 Duplexer RF Product |
Von 0,6138 € bis 0,6652 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | Unknown | Unknown | Unknown | 5A991g. | No | ||||||||||||||||||||
B39771B8540P810
RF Duplexer 60dB at 703.24MHz to 732.76MHz 53dB at 758.24MHz to 787.76MHz 8-Pin SMD T/R
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 703.24 to 732.76 | 758.24 to 787.76 | 60 | 53 | 43 | 50 | 1 | 0.9 | 29dBm | Tape and Reel | 8 | SMD | SMD | No | No | No | No | EAR99 | No | ||||||
B39871B8546P810
RF Duplexer 55dB at 814.24MHz to 848.76MHz 55dB at 859.24MHz to 893.76MHz 8-Pin SMD
|
Bestand
1.900
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 814.24 to 848.76 | 859.24 to 893.76 | 55 | 55 | 44 | 45 | 1.1 | 1.2 | 2.5 | 3.7 | 29dBm(Typ) | 8 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||
B39881B8013P810
RF Duplexer 869MHz to 894MHz 824MHz to 849MHz 9-Pin SMD T/R
|
Von 2,3911 € bis 2,5743 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 869 to 894 | 824 to 849 | 52 | 50 | 0.6 | 1.3 | 28dBm | Tape and Reel | 9 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | ||||||
B39941B8048P810
RF Duplexer 50dB at 925MHz to 960MHz 50dB at 880MHz to 915MHz 9-Pin SMD T/R
|
Von 1,6181 € bis 1,7492 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | Tape and Reel | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||
B39212B8651P810
RF Duplexer 55dB at 1920.59MHz to 1979.41MHz 55dB at 2110.59MHz to 2169.41MHz 8-Pin SMD T/R
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1920.59 to 1979.41 | 2110.59 to 2169.41 | 55 | 55 | 36 | 36 | 1 | 0.5 | 29dBm | 8 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | |||||
B39182B8672P810
RF Duplexer 52dB at 1712.5MHz to 1782.5MHz 50dB at 1807.5MHz to 1877.5MHz 8-Pin SMD T/R
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1712.5 to 1782.5 | 1807.5 to 1877.5 | 52 | 50 | 44 | 45 | 0.5 | 0.5 | 29dBm | Tape and Reel | 8 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||
B39202B9919P810
SAW Tx 2in1 Input/Output Diplex Filter
|
Von 0,1988 € bis 0,2155 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 8 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
B39212B8092P810
RF Duplexer 2110MHz to 2170MHz 1920MHz to 1980MHz 9-Pin SMD
|
Von 2,3911 € bis 2,5743 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 2110 to 2170 | 1920 to 1980 | 37 | 43 | 0.8 | 0.9 | 28dBm | 9 | SMD | No | Yes | No | No | No | No | EAR99 | No | ||||||||
B39182B8018P810
RF Duplexer 40dB at 1805MHz to 1880MHz 43dB at 1710MHz to 1785MHz 9-Pin SMD T/R
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1805 to 1880 | 1710 to 1785 | 40 | 43 | 42 | 40 | 1.2 | 2.2 | 27dBm | Tape and Reel | 9 | SMD | No | Yes | No | No | No | No | EAR99 | No | |||||
B39212B4400P810
RF Duplexer 52dB at 1922.4MHz to 1977.6MHz 53dB at 2112.4MHz to 2167.6MHz Automotive AEC-Q200 9-Pin SMD
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1922.4 to 1977.6 | 2112.4 to 2167.6 | 52 | 53 | 46 | 50 | 0.5 | 0.4 | 29dBm | 9 | SMD | SMD | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
B39781B8005P810
RF Duplexer 746MHz to 756MHz 777MHz to 787MHz 9-Pin SMD
|
Von 2,3911 € bis 2,5743 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 746 to 756 | 777 to 787 | 54 | 50 | 0.4 | 0.6 | 28dBm | 9 | SMD | Yes | No | No | No | No | EAR99 | No | |||||||||
B39791B8530P810
RF Duplexer 55dB at 718.24MHz to 747.76MHz 50dB at 773.24MHz to 802.76MHz 8-Pin SMD
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 718.24 to 747.76 | 773.24 to 802.76 | 55 | 50 | 41 | 50 | 1.3 | 0.9 | 27dBm | 8 | SMD | SMD | No | No | No | No | EAR99 | No | |||||||
B39851B8030P810
RF Duplexer 44dB at 791MHz to 821MHz 42dB at 832MHz to 862MHz 9-Pin SMD
|
Von 2,3911 € bis 2,5743 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 791 to 821 | 832 to 862 | 44 | 42 | 39 | 44 | 1.6 | 1.8 | 29dBm | 9 | SMD | SMD | Yes | No | No | No | No | 5A991g. | No | ||||||
B39791B8036P810
RF Duplexer 50dB at 773MHz to 803MHz 49dB at 718MHz to 748MHz 9-Pin SMD T/R
|
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 773 to 803 | 718 to 748 | 50 | 49 | 6 | 4 | 0.8 | 1.6 | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No |