Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) HF- und Mikrowellenschaltkreise
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transmitter Band - (MHz) | Frequency Band - (MHz) | Receiver Band - (MHz) | Minimum Transmitter to Receiver Isolation @ Transmitter Band - (dB) | Minimum Transmitter to Receiver Isolation @ Receiver Band - (dB) | Minimum Transmitter to Antenna Attenuation - (dB) | Minimum Antenna to Receiver Attenuation - (dB) | Typical Transmitter Ripple - (dB) | Typical Receiver Ripple - (dB) | Impedance - (Ohm) | Maximum Input Power - (mW) | Maximum VSWR | Packaging | Life Cycle | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B39202B8047P810 RF Duplexer 48dB at 1930.42MHz to 1989.76MHz 47dB at 1850.24MHz to 1909.76MHz 9-Pin SMD T/R |
Von 2,1192 € bis 2,2966 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1930.42 to 1989.76 | 1850.24 to 1909.76 | 48 | 47 | 45 | 45 | 0.9 | 1 | Tape and Reel | Active | 9 | SMD | SMD | No | No | No | No | EAR99 | No | |||||||||
B39182B8018P810 RF Duplexer 40dB at 1805MHz to 1880MHz 43dB at 1710MHz to 1785MHz 9-Pin SMD T/R |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1805 to 1880 | 1710 to 1785 | 40 | 43 | 42 | 40 | 1.2 | 2.2 | 27dBm | Tape and Reel | Active | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | |||||||
B39791B8530P810 RF Duplexer 55dB at 718.24MHz to 747.76MHz 50dB at 773.24MHz to 802.76MHz 8-Pin SMD |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 8 | SMD | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||||
B39851B8030P810 RF Duplexer 44dB at 791MHz to 821MHz 42dB at 832MHz to 862MHz 9-Pin SMD |
Von 2,3832 € bis 2,5659 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | Yes | No | No | No | No | 5A991g. | No | ||||||||||||||||||
B39871B8546P810 RF Duplexer 55dB at 814.24MHz to 848.76MHz 55dB at 859.24MHz to 893.76MHz 8-Pin SMD |
Bestand
1.900
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 8 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
B39881B8013P810 RF Duplexer 869MHz to 894MHz 824MHz to 849MHz 9-Pin SMD T/R |
Von 2,3832 € bis 2,5659 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
B39192B8024P810 RF Duplexer 43dB at 1930MHz to 1990MHz 44dB at 1850MHz to 1910MHz |
Von 2,8221 € bis 3,0584 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 1930 to 1990 | 1850 to 1910 | 43 | 44 | 2 | 10 | 0.6 | 1 | 30dBm | No | No | No | EAR99 | No | ||||||||||||||
B39212B4400P810 RF Duplexer 52dB at 1922.4MHz to 1977.6MHz 53dB at 2112.4MHz to 2167.6MHz Automotive AEC-Q200 9-Pin SMD |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
B39941B8048P810
RF Duplexer 50dB at 925MHz to 960MHz 50dB at 880MHz to 915MHz 9-Pin SMD T/R
|
Von 1,6128 € bis 1,7435 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
B39781B8034P810 RF Duplexer 54dB at 746MHz to 756MHz 55dB at 777.8MHz to 786.5MHz 9-Pin SMD T/R |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 746 to 756 | 777.8 to 786.5 | 54 | 55 | 50 | 50 | 1.2 | 0.2 | Tape and Reel | 9 | SMD | SMD | No | No | No | No | EAR99 | No | ||||||||||
B39202B9919P810 SAW Tx 2in1 Input/Output Diplex Filter |
Von 0,1982 € bis 0,2148 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 8 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
B39781B8005P810 RF Duplexer 746MHz to 756MHz 777MHz to 787MHz 9-Pin SMD |
Von 2,3832 € bis 2,5659 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
B39222B8038P810 SAW Duplexer Small Cell and Femto Cell |
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
B39791B8039P810 RF Duplexer 50dB at 788MHz to 798MHz 55dB at 758MHz to 768MHz 9-Pin SMD |
Von 1,8101 € bis 1,9616 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
B39881B8209P810 RF Duplexer 42dB at 859MHz to 894MHz 50dB at 814MHz to 849MHz 9-Pin SMD T/R |
Von 2,1192 € bis 2,2966 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||||
B39212B8092P810 RF Duplexer 2110MHz to 2170MHz 1920MHz to 1980MHz 9-Pin SMD |
Von 2,3832 € bis 2,5659 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
B39222B8206P810 Low-loss SAW duplexer for 3G/LTE small cell |
Von 1,3349 € bis 1,4439 €
pro Stück
|
Qualcomm® RF front-end (RFFE) filters | HF-Duplexer | 9 | SMD | SMD | No | No | No | No | EAR99 | No |