RadiSys Computer-Produkte
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Processor Type | Processor Family | Form Factor | Processor Number | PCI | Processor Speed - (Hz) | System Memory Maximum Size - (B) | Maximum Operating Humidity - (%) | Chipset Type | Maximum Operating Supply Voltage - (VAC) | System Memory Type | System Memory Socket Type | UART | Number of System Memory | System Memory Speed - (Hz) | System Memory Number of Socket Pins | Data Cache Size - (B) | Audio Codec | PCI-X | BIOS | Number of Ethernet Ports | Display Chipset Type | Ethernet Controller Type | Number of Cooling Fans | Graphic Card Resolution - (Pixels) | Minimum Operating Humidity - (%) | Ethernet Speed | Audio Interfaces | PATA | Operating Systems | Mic In | GPIO | Product Depth - (mm) | Minimum Operating Supply Voltage | Display Interface | Linux | Windows | Product Length - (mm) | VGA | USB | SATA | Display Type | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CEQM67-2655-0 Type 6, 95X125Mm Com, 2Nd Gen Core I7 |
|
RadiSys | System-on-Module- SOM | No | No | Unknown | Unknown | Unknown | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||||||||||
CEGM45T2-P84-0 Basic COM Express SOM with Core Processor 8GB RAM Medical |
|
RadiSys | System-on-Module- SOM | No | Unknown | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||
CEZ5XL-Z52PT-1GB Basic COM Express SOM with Atom Processor 2GB RAM |
|
RadiSys | System-on-Module- SOM | Intel | Atom | Basic COM Express | Z520PT | 1 | 1.33G | 2G | Intel Hub US15WPT | DDR2 | 0 | 8 | 400MHz/533MHz | 512K | 0 | Phoenix | 1 | US15WPT Integrated | 1280×1024@SDVO|1366×768@LVDS | 10Mbps/100Mbps/1000Mbps | 1@Speaker Out | 1 | No | 8 | 95 | LVDS|SDVO | Red Hat Embedded Linux | Win CE|Win Vista Ultimate Edition|Win XP Embedded|Win XP Professional | 125 | 0 | 8 | 1 | LCD | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||
RMS420-5520DT-007 Network Servers Intel DDR3 RDIMM Socket 6Gbyte RAM |
|
RadiSys | Netzwerk-Server | Intel | Xeon | 0 | 6G | DDR3 | RDIMM | 5 | 6 | 0 | 4A994 | No | ||||||||||||||||||||||||||||||||||||||||
CE945GM2A-L24-0 Motherboard, Type 2, 1.66GHZ Coreduo |
|
RadiSys | System-on-Module- SOM | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||||
CE945GM2B-440-0
Basic COM Express SOM with Celeron Processor 4GB RAM Medical
|
|
RadiSys | System-on-Module- SOM | Intel | Celeron | Basic COM Express | M 440 | 0 | 1.86G | 4G | Intel 945GME/Inte ICH7M | DDR2 | SODIMM | 0 | 2 | 533MHz/667MHz | 200 | 1M | Realtek AC97 | 0 | Phoenix 1MB | 1 | Broadcom BCM5789 | 10Mbps/100Mbps/1000Mbps | 0 | 1 | No | 1 | 95 | LVDS|SDVO|VGA | 125 | 1 | 8 | 2 | CRT|LCD | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No |