Renesas Electronics America Inc Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFA3127BZ
Trans RF BJT NPN 8V 0.037A 150mW 16-Pin SOIC N
|
|
Intersil | HF-BJT | NPN | Quint | 5 | 12 | 8 | 5.5 | 0.037 | 40@10mA@2V | 30 to 50 | 115°C/W | 0.5 | 0.5@1mA@10mA | 0.5 | 150 | 8000(Typ) | 3.5(Typ) | No | No | EAR99 | Yes | No | |||||
HFA3134IHZ96
Trans RF BJT NPN 11V 0.026A 6-Pin SOT-23 T/R
|
|
Intersil | HF-BJT | NPN | Dual | 2 | 12 | 11 | 4.5 | 0.026 | 48@10mA@5V|48@1mA@5V|48@0.1mA@5V|48@10mA@2V|48@1mA@2V|48@0.1mA@2V | 30 to 50 | 350°C/W | 0.6 | 0.25@1mA@10mA | 0.5 | 8500(Typ) | 2.6(Typ) | Tape and Reel | No | No | EAR99 | Yes | No | |||||
HFA3127RZ
Trans RF BJT NPN 8V 0.037A 150mW 16-Pin QFN EP Tube
|
|
Intersil | HF-BJT | Tube | No | No | EAR99 | Yes | No | ||||||||||||||||||||
HFA3101BZ
Trans RF BJT NPN 8V 0.03A 8-Pin SOIC N
|
Bestand
152
|
Intersil | HF-BJT | NPN | Hex | 6 | 12 | 8 | 5.5 | 0.03 | 3V/5mA | 40@10mA@3V | 30 to 50 | 185°C/W | 0.2@Q 1|0.2@Q 2|0.2@Q 3|0.2@Q 4|0.4@Q 5|0.4@Q 6 | 0.6@Q 5|0.6@Q 6|0.3@Q 1|0.3@Q 2|0.3@Q 3|0.3@Q 4 | 17.5@Q 5|17.5@Q 6 | 10000(Typ) | 1.7(Min)|2(Min)@Q 5|2(Min)@Q 6 | No | No | EAR99 | Yes | No | |||||
CA3127MZ
Trans RF BJT NPN 15V 0.02A 85mW 16-Pin SOIC N
|
|
Intersil | HF-BJT | NPN | Si | Quint | 5 | 20 | 15 | 4 | 0.02 | 35@5mA@6V|40@1mA@6V|35@0.1mA@6V | 30 to 50 | 120°C/W | 5 | 0.5@1mA@10mA | 5 | 85 | 30 | 1150(Typ) | 3.5(Typ) | EAR99 | No | ||||||
CA3102MZ
Trans RF BJT NPN 15V 0.05A 300mW 14-Pin SOIC N
|
|
Intersil | HF-BJT | NPN | Hex | 6 | 20 | 15 | 5 | 0.05 | 12V/4mA | 0.28 | 300 | 23 | 1350(Typ) | 4.6(Typ) | EAR99 | No | |||||||||||
HFA3127BZ96
RF Epitaxial Bipolar Transistor
|
|
Intersil | HF-BJT | Tape and Reel | No | No | EAR99 | Yes | No | ||||||||||||||||||||
HFA3096BZ
Trans RF BJT NPN/PNP 8V 0.037A 150mW 16-Pin SOIC N Tube
|
|
Intersil | HF-BJT | NPN|PNP | Quint | 5 | 12 | 8 | 5.5 | 0.037 | 40@10mA@2V@NPN|20@10mA@2V@PNP | 2 to 30|30 to 50 | 115°C/W | 0.5 | 0.5@1mA@10mA | 0.5@NPN|0.6@PNP | 150 | 8000(Typ) | 3.5(Typ) | Tube | No | No | EAR99 | Yes | No | ||||
HFA3096BZ96
Trans RF BJT NPN/PNP 8V 0.037A 150mW 16-Pin SOIC N T/R
|
|
Intersil | HF-BJT | NPN|PNP | Quint | 5 | 12 | 8 | 5.5 | 0.037 | 40@10mA@2V@NPN|20@10mA@2V@PNP | 2 to 30|30 to 50 | 115°C/W | 0.5 | 0.5@1mA@10mA | 0.6@PNP|0.5@NPN | 150 | 8000(Typ) | 3.5(Typ) | Tape and Reel | No | No | EAR99 | Yes | No |