Ricoh Electronic Devices Co., Ltd Linearregler
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RP114Q302D-TR-FE
LDO Regulator Pos 3V 0.3A 5-Pin SC-88A T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.3(Min) | 1.4 | 5.25 | 0.29@300mA | 0.02%/V(Typ) | 15mV(Typ) | 380 | Tape and Reel | EAR99 | |||||||||||||
RP130K251D-TR
LDO Regulator Pos 2.5V 0.15A 4-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.15(Min) | 1.7 | 6.5 | 0.51@150mA | 0.02%/V(Typ) | 10mV(Typ) | 400 | Tape and Reel | EAR99 | |||||||||||||
RP130Q161D-TR-FE LDO Regulator Pos 1.6V 0.15A 4-Pin SC-82AB T/R |
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | Fixed | 1.6 | 0.15(Min) | 1.7 | 6.5 | 0.81@150mA | 0.02%/V(Typ) | 10mV(Typ) | 380 | Tape and Reel | EAR99 | ||||||||||||||
RP130Q201D-TR-FE LDO Regulator Pos 2V 0.15A 4-Pin SC-82AB T/R |
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | Fixed | 2 | 0.15(Min) | 1.7 | 6.5 | 0.6@150mA | 0.02%/V(Typ) | 10mV(Typ) | 380 | Tape and Reel | EAR99 | ||||||||||||||
RP173K251B-TR
LDO Regulator Pos 2.5V 0.15A 4-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.15(Min) | 2.5 | 11 | 1.47@150mA | 0.02%/V(Typ) | 0.02%/V(Typ) | 800 | Tape and Reel | EAR99 | |||||||||||||
RP201K181D-TR
LDO Regulator Pos 1.8V 0.15A 6-Pin DFN T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | Fixed | 1.8 | 0.15(Min) | 1.4 | 5.25 | 0.25@300mA | 0.02%/V(Typ) | 20mV | 400 | Tape and Reel | EAR99 | ||||||||||||||
RP202K331D-TR
LDO Regulator Pos 3.3V 0.2A 4-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 0.2(Min) | 1.4 | 5.25 | 0.27@200mA | 0.02%/V(Typ) | 1% | 400 | Tape and Reel | EAR99 | ||||||||||||||
RP111N071D-TR-YE
LDO Regulator Pos 0.7V 0.5A 5-Pin SOT-23 T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±0.8 | Fixed | 0.7 | 0.5(Min) | 1.4 | 5.25 | 0.88@500mA | 0.02%/V(Typ) | 1mV(Typ) | 420 | Tape and Reel | EAR99 | |||||||||||||
RP118N251B-TR-FE
Standard Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | Standard | 1 | Positive | ±1 | Fixed | 2.5 | 0.1(Min) | 1.7 | 5.5 | 0.18@100mA | 0.2%/V | 40mV | Tape and Reel | EAR99 | ||||||||||||||
R1501S080B-E2-F
LDO Regulator Pos 8V 1A Automotive 6-Pin HSOP-J T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 8 | 1(Min) | 3 | 24 | 0.18@200mA|0.9@1A | 0.05%/V(Typ) | 125mV(Typ) | 1700 | Tape and Reel | EAR99 | |||||||||||||
R1513S121B-E2-YE
Standard Regulator Pos 1.2V 0.3A Automotive 6-Pin HSOP-J T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | Standard | 1 | Positive | ±0.8 | Fixed | 1.2 | 0.3 | 3.5 | 36 | 2.3@300mA | 0.01%/V(Typ) | 5mV | 3400 | Tape and Reel | EAR99 | |||||||||||||
R1561J331B-T1-YE 60 V 100 mA Low Power Voltage Regulator for Industrial Applications |
|
Ricoh Electronic Devices Company | Linear Regulators | EAR99 | |||||||||||||||||||||||||||
R1561J331B-T1-FE
Standard Regulator Pos 3.3V 0.1A 6-Pin(5+Tab) TO-252-P2
|
|
Ricoh Electronic Devices Company | Linear Regulators | Standard | 1 | Positive | ±0.8 | Fixed | 3.3 | 0.1 | 5.5 | 60 | 0.01%/V(Typ) | 3mV(Typ) | 3800 | EAR99 | |||||||||||||||
R1561S501B-E2-FE
Standard Regulator Pos 5V 0.1A 6-Pin HSOP-J
|
|
Ricoh Electronic Devices Company | Linear Regulators | Standard | 1 | Positive | ±0.8 | Fixed | 5 | 0.1 | 5.5 | 60 | 0.01%/V(Typ) | 3mV(Typ) | 2700 | EAR99 | |||||||||||||||
R1518S341D-E2-FE LDO Regulator Pos 3.4V 1A 6-Pin HSOP-J T/R |
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±0.8 | Fixed | 3.4 | 1(Min) | 3.5 | 36 | 1.6@1A | 0.01%/V(Typ) | 10mV(Typ) | 2700 | Tape and Reel | 6 | HSOP-J | SO | No | Yes | Unknown | Unknown | EAR99 | No | |||||
R1180N291B-TR-FE
LDO Regulator Pos 2.9V 0.15A 5-Pin SOT-23 T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.9 | 0.15(Min) | 1.7 | 6 | 0.4@150mA | 0.2%/V | 40mV | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
RP130Q331D-TR-FE LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin SC-82AB T/R |
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.15(Min) | 1.7 | 6.5 | 0.51@150mA | 0.02%/V(Typ) | 10mV(Typ) | 380 | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
RP154L010A-E2
LDO Regulator Pos 3V1.8V 0.3A/0.3A 8-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 2 | Positive | ±1 | Fixed | 3|1.8 | 0.3(Min) | 1.4 | 5.25 | 0.39@300mA|0.29@300mA | 0.02%/V(Typ) | 15mV(Typ) | 1700 | Tape and Reel | 8 | DFN EP | No | No | No | No | EAR99 | No | ||||||
RP111L301D-TR
LDO Regulator Pos 3V 0.5A 6-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±0.8 | Fixed | 3 | 0.5(Min) | 1.4 | 5.25 | 0.32@500mA | 0.02%/V(Typ) | 1mV(Typ) | 600 | Tape and Reel | 6 | DFN EP | DFN | No | Yes | Unknown | Unknown | EAR99 | No | |||||
R1154N120B-TR-FE
LDO Regulator Pos 12V 0.15A 5-Pin SOT-23 T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 12 | 0.15(Min) | 24 | 0.55@20mA | 0.2%/V | 115mV | 660 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
RP102K311B-TR
LOW NOISE 300mA LDO REGULATOR
|
|
Ricoh Electronic Devices Company | Linear Regulators | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||
RP103K131D-TR
LDO Regulator Pos 1.3V 0.15A 4-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.3 | 0.15(Min) | 1.7 | 5.25 | 0.62@150mA | 0.02%/V(Typ) | 10mV(Typ) | 380 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP110K301D-TR
LDO Regulator Pos 3V 0.15A 4-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.15(Min) | 1.4 | 5.25 | 0.35@150mA | 0.02%/V(Typ) | 0mV(Typ) | 286 | Tape and Reel | 4 | DFN EP | DFN | No | No | No | No | EAR99 | No | |||||
RP132K001D-TR-Y
LDO Regulator Pos 1A 6-Pin DFN EP T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1(Min) | 1.4 | 6.5 | 0.05%/V(Typ) | 5mV(Typ) | 880 | Tape and Reel | 6 | DFN EP | DFN | No | Unknown | No | No | No | No | EAR99 | No | |||||
RP108J361D-T1-FE
LDO Regulator Pos 3.6V 3A 6-Pin(5+Tab) TO-252-P2 T/R
|
|
Ricoh Electronic Devices Company | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.6 | 3(Min) | 1.6 | 5.25 | 0.56@3000mA | 0.1%/V(Typ) | 3mV(Typ) | 1900 | Tape and Reel | 6 | TO-252-P2 | TO-252 | No | No | No | No | EAR99 | No |