ROHM Semiconductor Tantal-Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Special Features | Case Code | Construction | Size - (mm) | Package/Case | Polarity | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCTOBL1A476M8R-ZB1 Cap Tant Polymer 47uF 10VDC BL CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.1 Ohm 105°C |
|
Rohm | Tantal-Polymer-Kondensatoren | No | No | No | No | |||||||||||||||||||
TCTOA1C226M8R-ZD1 Cap Tant Polymer 22uF 16VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R |
|
Rohm | Tantal-Polymer-Kondensatoren | No | No | No | EAR99 | No | ||||||||||||||||||
TCOB1E226M8R-EB1 Cap Tant Polymer 22uF 25VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R |
|
Rohm | Tantal-Polymer-Kondensatoren | No | No | No | ||||||||||||||||||||
TCSOPE0K336M8R-ZF1
Cap Tant Polymer 33uF 8VDC PE CASE 20%( 2 X 1.25 X 0.8mm) Inward L SMD 2012-08 0.15 Ohm 105°C T/R
|
|
Rohm | Tantal-Polymer-Kondensatoren | No | No | No | ||||||||||||||||||||
TCSOPS1V105M8R-UT1
Cap Tant Polymer 1uF 38VDC PS CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-09 0.5 Ohm 105°C
|
|
Rohm | Tantal-Polymer-Kondensatoren | No | No | No | ||||||||||||||||||||
TCSOPL1C106M8R-ZF1
Cap Tant Polymer 10uF 16VDC PL CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-10 0.15 Ohm 105°C T/R
|
|
Rohm | Tantal-Polymer-Kondensatoren | No | No | No | EAR99 | No | No | |||||||||||||||||
TCTOBL1E156M8R-ZB1 Cap Tant Polymer 15uF 25VDC BL CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.1 Ohm 105°C T/R |
|
Rohm | Tantal-Polymer-Kondensatoren | Polymer | 15uF | 20% | 25VDC | 0.1 | Ultra Low | 75 | 10 | Large Capacitance|Ultra Low ESR | BL | Flat | 3.5 X 2.8 X 1.1 | 3528-12 | Polar | Tape and Reel | No | No | No | No | No | |||
TCTOAS1A336M8R-ZF1 Cap Tant Polymer 33uF 10VDC AS CASE 20%( 3.2 X 1.6 X 0.9mm) Inward L SMD 3216-10 0.15 Ohm 105°C T/R |
|
Rohm | Tantal-Polymer-Kondensatoren | Polymer | 33uF | 20% | 10VDC | 0.15 | Ultra Low | 33 | 10 | Large Capacitance|Ultra Low ESR | AS | Flat | 3.2 X 1.6 X 0.9 | 3216-10 | Polar | Tape and Reel | No | No | No | |||||
TCTOBL0E337M8R-2A1 Cap Tant Polymer 330uF 2.5VDC BL CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.02 Ohm 105°C |
|
Rohm | Tantal-Polymer-Kondensatoren | No | No | No | No | No |