ROHM Semiconductor Bipolar Transistoren General Porpose
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SCR552P5T100
Trans GP BJT NPN 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 30 | 30 | 6 | 3 | 200@500mA@2V | 2000 | 280(Typ) | 0.4@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SCR572D3TL1
Trans GP BJT NPN 30V 5A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 30 | 30 | 6 | 5 | 200@500mA@3V | 10000 | 300(Typ) | 0.4@100mA@2A | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SA1514KT146R
Trans GP BJT PNP 120V 0.05A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 120 | 120 | 5 | 0.05 | 180@2mA@6V | 200 | 140(Typ) | 0.5@1mA@10mA | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | |||||
2SA1797T100Q
Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 50 | 50 | 6 | 3 | 120@500mA@2V | 2000 | 200(Typ) | 0.35@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SA2018TL
Trans GP BJT PNP 12V 0.5A 150mW 3-Pin EMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 15 | 12 | 6 | 0.5 | 270@10mA@2V | 150 | 260(Typ) | 0.25@10mA@200mA | Tape and Reel | 3 | EMT | SOT | No | No | No | No | EAR99 | No | No | |||||
2SA2029T2LQ
Trans GP BJT PNP 50V 0.15A 150mW 3-Pin VMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 60 | 50 | 6 | 0.15 | 120@1mA@6V | 150 | 140(Typ) | 0.5@5mA@50mA | Tape and Reel | 3 | VMT | VMT | Unknown | No | No | No | No | EAR99 | No | No | ||||
2SAR533PT100
Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 50 | 50 | 6 | 3 | 180@50mA@3V | 2000 | 300(Typ) | 0.4@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SAR544P5T100
Trans GP BJT PNP 80V 2.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 80 | 6 | 2.5 | 120@100mA@3V | 2000 | 280(Typ) | 0.4@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SAR543RTL
Trans GP BJT PNP 50V 3A 3-Pin TSMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 50 | 50 | 6 | 3 | 180@100mA@3V | 1000 | 300(Typ) | 0.4@100mA@2A | Tape and Reel | 3 | TSMT | SOT | No | No | No | No | EAR99 | No | No | ||||
2SAR544RTL
Trans GP BJT PNP 80V 2.5A 3-Pin TSMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 80 | 6 | 2.5 | 120@100mA@3V | 1000 | 280(Typ) | 0.4@50mA@1A | 3 | TSMT | SOT | No | No | No | No | EAR99 | No | No | ||||||
2SB1188T100Q
Trans GP BJT PNP 32V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SB1197KT146R
Trans GP BJT PNP 32V 0.8A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2SB1188T100R
Trans GP BJT PNP 32V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SB1198KT146Q
Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 5 | 0.5 | 120@100mA@3V | 200 | 180(Typ) | 0.5@50mA@0.5A | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | ||||
2SB1260T100Q
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SC4083T106N
Trans GP BJT NPN 11V 0.05A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 20 | 11 | 3 | 0.05 | 56@5mA@10V | 200 | 3200(Typ) | 0.5@5mA@10mA | Tape and Reel | 3 | UMT | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||
2SCR533PT100
Trans GP BJT NPN 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 50 | 50 | 6 | 3 | 180@50mA@3V | 2000 | 320(Typ) | 0.35@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SCR573D3TL1
Trans GP BJT NPN 50V 3A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 50 | 50 | 6 | 3 | 180@100mA@3V | 10000 | 320(Typ) | 0.35@50mA@1A | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||
2SCR586D3TL1
Trans GP BJT NPN 80V 5A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 80 | 80 | 6 | 5 | 120@500mA@3V | 10000 | 200(Typ) | 0.3@100mA@2A | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SA1579U3T106R
Trans GP BJT PNP 120V 0.05A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
2SAR522UBTL
Trans GP BJT PNP 20V 0.2A 3-Pin UMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 20 | 20 | 5 | 0.2 | 120@1mA@2V | 200 | 350(Typ) | 0.3@10mA@100mA | Tape and Reel | 3 | UMTF | SOT | No | No | No | No | EAR99 | No | No | |||||
2SAR502U3T106
Trans GP BJT PNP 30V 0.5A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 0.5 | 200@100mA@2V | 200 | 520(Typ) | 0.4@10mA@200mA | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | ||||||
2SA1576U3HZGT106R
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | ||||||||||||||||||||||||
UMT4401U3HZGT106
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
UMT4403U3HZGT106
Trans GP BJT PNP 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |