ROHM Semiconductor Bipolar Transistoren General Porpose
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SAR502U3T106
Trans GP BJT PNP 30V 0.5A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 0.5 | 200@100mA@2V | 200 | 520(Typ) | 0.4@10mA@200mA | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | ||||||
UMT4401U3HZGT106
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
UMT4403U3HZGT106
Trans GP BJT PNP 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
2SA2029FHAT2LR
Trans GP BJT PNP 50V 0.15A 150mW 3-Pin VMT Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | VMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
UMT4403U3T106
Trans GP BJT PNP 40V 0.6A 350mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
UMT4401U3T106
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
2SA1576U3T106
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
2SC4081U3T106
Trans GP BJT NPN 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
2SA1576U3HZGT106R
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | ||||||||||||||||||||||||
2SAR522UBTL
Trans GP BJT PNP 20V 0.2A 3-Pin UMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 20 | 20 | 5 | 0.2 | 120@1mA@2V | 200 | 350(Typ) | 0.3@10mA@100mA | Tape and Reel | 3 | UMTF | SOT | No | No | No | No | EAR99 | No | No |