ROHM Semiconductor Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Typical Input Resistor - (kOhm) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SAR552P5T100
Trans GP BJT PNP 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 30 | 30 | 6 | 3 | 200@500mA@2V | 200 to 300 | 0.4@50mA@1A | 25 | 2000 | 330(Typ) | 35(Typ) | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2SAR553PT100
Trans GP BJT PNP 50V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 50 | 50 | 6 | 2 | 180@50mA@2V | 120 to 200 | 0.4@35mA@700mA | 2000 | 320(Typ) | 45(Typ) | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
2SB1198KT146R
Trans GP BJT PNP 80V 0.5A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 80 | 80 | 5 | 0.5 | 180@100mA@3V | 120 to 200 | 0.5@50mA@0.5A | 200 | 180(Typ) | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | |||||||||
2SCR544P5T100
Trans GP BJT NPN 80V 2.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 80 | 80 | 6 | 2.5 | 120@100mA@3V | 120 to 200 | 0.3@50mA@1A | 16 | 2000 | 280(Typ) | 50(Typ) | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2SD2143TL
Trans Darlington NPN 70V 2A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | Darlington BJT | 3 | CPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
2SA1037AKT146
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 50 | 6 | 0.15 | 0.5@5mA@50mA | 4 | 200 | 140(Typ) | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | |||||||||||
2SA1577T106Q
Trans GP BJT PNP 32V 0.5A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 40 | 32 | 5 | 0.5 | 120@100mA@3V | 120 to 200 | 0.6@30mA@300mA | 200 | 200(Typ) | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | No | |||||||||
2SA1577T106R
Trans GP BJT PNP 32V 0.5A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 40 | 32 | 5 | 0.5 | 180@100mA@3V | 120 to 200 | 0.6@30mA@300mA | 200 | 200(Typ) | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | No | |||||||||
2SAR340PT100P
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 400 | 400 | 7 | 0.1 | 82@10mA@10V | 50 to 120 | 0.4@2mA@20mA | 15 | 2000 | 4 | MPT | No | No | No | No | EAR99 | ||||||||||||||
2SAR502EBTL
Trans GP BJT PNP 30V 0.5A 200mW 3-Pin EMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 0.5 | 200@100mA@2V | 200 to 300 | 0.4@10mA@200mA | 4 | 200 | 520(Typ) | Tape and Reel | 3 | EMTF | SC-89 | No | No | No | No | EAR99 | No | No | |||||||||
2SAR340PT100Q
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 400 | 400 | 7 | 0.1 | 120@10mA@10V | 120 to 200 | 0.4@2mA@20mA | 15 | 2000 | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | |||||||||||||
2SAR522EBTL
Trans GP BJT PNP 20V 0.2A 3-Pin EMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 20 | 20 | 5 | 0.2 | 120@1mA@2V | 120 to 200 | 0.3@10mA@100mA | 150 | 350(Typ) | Tape and Reel | 3 | EMTF | SC-89 | No | No | No | No | EAR99 | No | No | ||||||||||
2SAR522MT2L
Trans GP BJT PNP 20V 0.2A 3-Pin VMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 20 | 20 | 5 | 0.2 | 120@1mA@2V | 120 to 200 | 0.3@10mA@100mA | 150 | 350(Typ) | Tape and Reel | 3 | VMT | VMT | No | No | No | No | EAR99 | No | No | ||||||||||
2SB1275TLP
Trans GP BJT PNP 160V 1.5A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
2SB1316TL
Trans Darlington PNP 100V 2A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | Darlington BJT | 3 | CPT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
2SAR573D3TL1
Trans GP BJT PNP 50V 3A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 50 | 6 | 3 | 180@100mA@3V | 120 to 200 | 0.4@50mA@1A | 35 | 10000 | 300(Typ) | 50(Typ) | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2SAR586D3TL1
Trans GP BJT PNP 80V 5A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 80 | 6 | 5 | 120@500mA@3V | 120 to 200 | 0.32@100mA@2A | 100 | 10000 | 200(Typ) | 40(Typ) | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2SAR554P5T100
Trans GP BJT PNP 80V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 80 | 80 | 6 | 1.5 | 120@100mA@3V | 120 to 200 | 0.4@25mA@500mA | 15 | 2000 | 340(Typ) | 50(Typ) | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2SB1427T100E
Trans GP BJT PNP 20V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
2SB1424T100Q
Trans GP BJT PNP 20V 3A 500mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
2SB1412TLQ
Trans GP BJT PNP 20V 5A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
2SCR372P5T100R
Trans GP BJT NPN 120V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
2SCR372P5T100Q
Trans GP BJT NPN 120V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 120 | 120 | 6 | 0.7 | 120@100mA@5V | 120 to 200 | 0.3@50mA@500mA | 8 | 2000 | 220(Typ) | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | No | |||||||||||
2SCR375P5T100Q
Trans GP BJT NPN 120V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
2SCR375P5T100R
Trans GP BJT NPN 120V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | No |