ROHM Semiconductor HF-Dioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Series Resistance @ Maximum IF - (Ohm) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RBQ20BM65ATL
Diode Schottky 65V 20A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | EAR99 | No | ||||||||||||||||||||||||||||||
RB098BM-60FHTL
Diode Schottky Si 60V 6A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
SCS320AMC7G Diode Schottky SiC 650V 20A 2-Pin(2+Tab) TO-220FM |
|
Rohm | Gleichrichter | 2 | TO-220FM | TO | No | No | No | EAR99 | |||||||||||||||||||||||||
RFN10TF6SC9
Diode Switching Si 600V 10A 2-Pin(2+Tab) TO-220NFM Tube
|
|
Rohm | Gleichrichter | 2 | TO-220NFM | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RBQ10T45ANZC9
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RFUH10TF6SC9 Diode Switching Si 600V 10A 2-Pin(2+Tab) TO-220NFM Tube |
|
Rohm | Gleichrichter | 2 | TO-220NFM | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RB218NS-60FHTL
Diode Schottky 60V 20A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | LPDS | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
RRE04EA6DTR Diode 600V 0.4A 5-Pin TSMD T/R |
|
Rohm | Gleichrichter | 5 | TSMD | SMD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RBR10BM40AFHTL
Diode Schottky Si 40V 10A 3-Pin(2+Tab) CPT T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | CPT | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
SCS306AMC7G Diode Schottky SiC 650V 6A 2-Pin(2+Tab) TO-220FM |
|
Rohm | Gleichrichter | 2 | TO-220FM | TO | No | No | No | EAR99 | |||||||||||||||||||||||||
RB088NS-40FHTL
Diode Schottky Si 45V 10A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | LPDS | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
SCS315AMC7G Diode Schottky SiC 650V 15A 2-Pin(2+Tab) TO-220FM |
|
Rohm | Gleichrichter | 2 | TO-220FM | TO | No | No | No | EAR99 | |||||||||||||||||||||||||
RB298NS100FHTL
Diode Schottky 110V 30A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | LPDS | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
RB540VM-40TE-17
Diode Schottky 40V 0.2A 2-Pin UMD T/R
|
|
Rohm | Gleichrichter | 2 | UMD | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
SCS306AGC16 Diode Schottky SiC 650V 6A 2-Pin(2+Tab) TO-220ACGE |
|
Rohm | Gleichrichter | 2 | TO-220ACGE | No | No | No | EAR99 | ||||||||||||||||||||||||||
RB208RSM15STFTL1 Diode Schottky Si 150V 15A 3-Pin(2+Tab) TO-277A Automotive AEC-Q101 |
|
Rohm | Gleichrichter | 3 | TO-277A | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
RR2L6SDDTE25 Diode 600V 2A 2-Pin PMDS T/R Automotive AEC-Q101 |
|
Rohm | Gleichrichter | 2 | PMDS | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
RFN4RSM2STL1 Diode Switching Si 200V 4A 3-Pin(2+Tab) TO-277GE |
|
Rohm | Gleichrichter | 3 | TO-277GE | No | No | No | EAR99 | ||||||||||||||||||||||||||
RB098RSM20STFTL1 Diode Schottky 200V 6A Automotive 3-Pin(2+Tab) TO-277A |
|
Rohm | Gleichrichter | 3 | TO-277A | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||
RBR30NS40ATL
Diode Schottky Si 40V 30A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | LPDS | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
RB541SM-40T2R
Diode Schottky 40V 0.2A 2-Pin EMD T/R
|
|
Rohm | Gleichrichter | 2 | EMD | SOD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RB215T-90NZC9
Diode Schottky 90V 20A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Gleichrichter | Schottky Diode | Dual Common Cathode | 90 | 20 | 0.75@10A | 100 | -40 | 400 | Tube | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||
RB078RSM20STFTL1 Diode Schottky 200V 5A Automotive 3-Pin(2+Tab) TO-277A |
|
Rohm | Gleichrichter | 3 | TO-277A | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||
RB215T-60NZC9
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RBR10NS60AFHTL
Diode Schottky 60V 10A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | LPDS | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |