ROHM Semiconductor IGBT-Chip
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RGWX5TS65DGC11
Trans IGBT Chip N-CH 650V 132A 348W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT-Chip | 3 | TO-247N | TO | No | No | No | No | EAR99 | ||||||||||||
RGCL60TS60GC13
Trans IGBT Chip N-CH 600V 48A 111W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT-Chip | Field Stop|Trench | N | Single | ±30 | 600 | 111 | Tube | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||
RGS40NL65DHRBTL Trans IGBT Chip N-CH 650V 42A 177W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 177 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGS30NL65DHRBTL Trans IGBT Chip N-CH 650V 34A 150W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 150 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGT40TS65DGC13
Trans IGBT Chip N-CH 650V 40A 144W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT-Chip | Field Stop|Trench | N | Single | ±30 | 650 | 144 | Tube | 3 | TO-247N | TO | No | No | No | EAR99 | ||||||
RGSX5TS65DHRC11
Trans IGBT Chip N-CH 650V 114A 404W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT-Chip | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||
RGSX5TS65EHRC11
Trans IGBT Chip N-CH 650V 114A 404W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT-Chip | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||
RGTV00TK65DGC11
Trans IGBT Chip N-CH 650V 45A 94W 3-Pin(3+Tab) TO-3PFM Tube
|
|
Rohm | IGBT-Chip | 3 | TO-3PFM | TO | No | No | No | No | EAR99 | ||||||||||||
RGW40NL65HRBTL Trans IGBT Chip N-CH 650V 48A 144W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 144 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGW80NL65DHRBTL Trans IGBT Chip N-CH 650V 83A 227W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 227 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGW80NL65HRBTL Trans IGBT Chip N-CH 650V 83A 227W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 227 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGW50NL65DHRBTL Trans IGBT Chip N-CH 650V 57A 165W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 165 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGW60NL65HRBTL Trans IGBT Chip N-CH 650V 67A 187W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 187 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGW40NL65DHRBTL Trans IGBT Chip N-CH 650V 48A 144W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 144 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGS40NL65HRBTL Trans IGBT Chip N-CH 650V 42A 177W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 177 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGS50NL65HRBTL Trans IGBT Chip N-CH 650V 50A 206W 3-Pin(2+Tab) LPDL T/R Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 206 | Tape and Reel | 3 | LPDL | No | Yes | AEC-Q101 | Yes | Unknown | |||||||
RGS30NL65HRBTL Trans IGBT Chip N-CH 650V 34A 150W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 150 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGT8BM65DGTL1
Trans IGBT Chip N-CH 650V 12A 62W 3-Pin(2+Tab) DPAK
|
|
Rohm | IGBT-Chip | 3 | DPAK | TO-252 | No | No | No | EAR99 | |||||||||||||
RGW00TS65DGC13 Trans IGBT Chip N-CH 650V 96A 254W 3-Pin(3+Tab) TO-247GE |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 254 | 3 | TO-247GE | No | No | No | EAR99 | |||||||||
RGW80TS65DGC13 Trans IGBT Chip N-CH 650V 78A 214W 3-Pin(3+Tab) TO-247GE |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 214 | 3 | TO-247GE | No | No | No | EAR99 | |||||||||
RGW60NL65DHRBTL Trans IGBT Chip N-CH 650V 67A 187W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | IGBT-Chip | N | Single | ±30 | 650 | 187 | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||
RGS50TSX2GC11
Trans IGBT Chip N-CH 1200V 50A 395W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT-Chip | Field Stop|Trench | N | Single | ±30 | 1200 | 50 | 395 | Tube | 3 | TO-247N | TO | No | No | No | No | EAR99 | ||||
RGS30TSX2DHRC11
Trans IGBT Chip N-CH 1200V 30A 267W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | IGBT-Chip | 3 | TO-247N | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
RGS80TSX2DGC11
Trans IGBT Chip N-CH 1200V 80A 555W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT-Chip | Field Stop|Trench | N | Single | ±30 | 1200 | 80 | 555 | Tube | 3 | TO-247N | TO | Unknown | No | No | No | No | EAR99 | |||
RGS50TSX2DGC11
Trans IGBT Chip N-CH 1200V 50A 395W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | IGBT-Chip | Field Stop|Trench | N | Single | ±30 | 1200 | 50 | 395 | Tube | 3 | TO-247N | TO | No | No | No | No | EAR99 |