ROHM Semiconductor Spannungsregler und -controller
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BDJ2GA5VEFJ-ME2
LDO Regulator Pos 12V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD50HC0MEFJ-CE2
LDO Regulator Pos 5V 1A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BU33SA5WGWZ-E2
LDO Regulator Pos 3.3V 0.5A 4-Pin UCSP30L1 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.5 | 1.8 | 410 | 5 | Tape and Reel | 0.15@100mA | 8mV | 45mV | 4 | UCSP30L1 | CSP | No | No | No | No | EAR99 | No | ||||||
BD30GA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BU12JA2MNVX-CTL
LDO Regulator Pos 1.2V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.2 | 0.2 | 1.7 | 6 | Tape and Reel | 0.9@200mA | 20mV | 80mV | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD733U2EFJ-CE2
LDO Regulator Pos 3.3V 0.2A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD18GA3VEFJ-ME2
LDO Regulator Pos 1.8V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD33HC0VEFJ-ME2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD25HC0VEFJ-ME2
LDO Regulator Pos 2.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD70GA3VEFJ-ME2
LDO Regulator Pos 7V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD450S2EFJ-CE2
LDO Regulator Pos 5V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD750L05G-CTR
LDO Regulator Pos 5V 0.05A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.05 | 5.6 | 42 | Tape and Reel | 0.35@0.1mA|0.41@20mA|0.5@50mA | 0.1%Vo(Typ) | 0.1%Vo(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BDJ2GA3VEFJ-ME2
LDO Regulator Pos 12V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD33HC5VEFJ-ME2
LDO Regulator Pos 3.3V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD50GA5VEFJ-ME2
LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BU18JA2MNVX-CTL
LDO Regulator Pos 1.8V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.8 | 0.2 | 1.7 | 6 | Tape and Reel | 0.71@200mA | 20mV | 80mV | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD900N1WEFJ-CE2
LDO Regulator Pos 1V to 18V 0.15A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD15GA3VEFJ-ME2
LDO Regulator Pos 1.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.3 | 4.5 | 2110 | 14 | Tape and Reel | 0.9@0.3A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD60HA3VEFJ-ME2
LDO Regulator Pos 6V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD60HC0VEFJ-ME2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD90GA3VEFJ-ME2
LDO Regulator Pos 9V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BDJ0GC0VEFJ-ME2
LDO Regulator Pos 10V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD30IA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD725L05G-CTR
LDO Regulator Pos 2.5V 0.05A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BU18JA2DG-CTR
LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |