Sanken Electric Co., Ltd Bipolar Transistoren Darlington
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLA4060
Trans Darlington NPN 120V 5A 5000mW 12-Pin(12+Tab) SIP
|
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 120 | 120 | 6 | 2@3mA@3A | 5 | 2000@3A@2V | 5000 | 1.5@3mA@3A | 12 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
STA473A
Trans Darlington NPN 100V 2A 4000mW 10-Pin SIP
|
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 100 | 120 | 6 | 2.2@2mA@1A | 2 | 2000@1000mA | 4000 | 1.5@2mA@1A | 10 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
STA472A
Trans Darlington PNP 60V 2A 4000mW 10-Pin SIP
|
|
Sanken Electric | Darlington BJT | PNP | Quad | 4 | 60 | 60 | 6 | 2.2@2mA@1A | 2 | 2000@1000mA | 4000 | 1.5@2mA@1A | 10 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
2SD2438
Trans Darlington NPN 150V 8A 75000mW 3-Pin(3+Tab) TO-3PF
|
|
Sanken Electric | Darlington BJT | NPN | Single | 1 | 150 | 160 | 5 | 3@6mA@6A | 8 | 5000@6000mA | 75000 | 2.5@6mA@6A | EAR99 | No | |||||||||||
2SB1647
Trans Darlington PNP 150V 15A 130000mW 3-Pin(3+Tab) TO-3P
|
|
Sanken Electric | Darlington BJT | PNP | Single | 1 | 150 | 150 | 5 | 3@10mA@10A | 15 | 130000 | 2.5@10mA@10A | 3 | TO-3P | TO | No | No | No | No | EAR99 | No | |||||
STD03P
Trans Darlington PNP 160V 15A 160000mW 4-Pin(4+Tab) TO-3P
|
Bestand
20.000
|
Sanken Electric | Darlington BJT | PNP | Single | 1 | 160 | 160 | 5 | 2.5@10mA@10A | 15 | 160000 | 2@10mA@10A | 4 | TO-3P | TO | No | Yes | Unknown | Unknown | EAR99 | No | |||||
STA485A
Trans Darlington NPN 115V 1A 4000mW 10-Pin SIP
|
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 115 | 115 | 6 | 2.2@1mA@0.5A | 1 | 2000@500mA | 4000 | 1.5@1mA@0.5A | 10 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
SLA4052
Trans Darlington NPN 120V 3A 12-Pin(12+Tab) SIP
|
|
Sanken Electric | Darlington BJT | NPN | Array 9 | 9 | 120 | 3 | 2000 | EAR99 | No | ||||||||||||||||
SMA4033 LF1002 Trans Darlington NPN 100V 2A 4000mW 12-Pin SIP |
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 100 | 120 | 6 | 2@2mA@1A | 2 | 2000@1A@2V | 4000 | 1.5@2mA@1A | 12 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
STA406A
Trans Darlington NPN 70V 6A 4000mW 10-Pin SIP
|
|
Sanken Electric | Darlington BJT | 10 | SIP | SIP | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
STA401A
Trans Darlington NPN 70V 4A 4000mW 10-Pin SIP
|
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 70 | 70 | 6 | 4 | 1000@3A@4V | 4000 | 2@10mA@3A | 10 | SIP | SIP | No | Yes | Unknown | Unknown | EAR99 | No | |||||
2SB1588
Trans Darlington PNP 150V 10A 80000mW 3-Pin(3+Tab) TO-3PF
|
|
Sanken Electric | Darlington BJT | PNP | Single | 1 | 150 | 160 | 5 | 3@7mA@7A | 10 | 6500@7000mA | 80000 | 2.5@7mA@7A | EAR99 | No | |||||||||||
SLA4041
Trans Darlington NPN 200V 3A 5000mW 12-Pin(12+Tab) SIP
|
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 200 | 200 | 6 | 2@3mA@1.5A | 3 | 1000@1.5mA@4V | 5000 | 1.5@3mA@1.5A | 12 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
STD03N
Trans Darlington NPN 160V 15A 160000mW 4-Pin(4+Tab) TO-3P
|
Bestand
20.000
|
Sanken Electric | Darlington BJT | NPN | Single | 1 | 160 | 160 | 5 | 2.5@10mA@10A | 15 | 160000 | 2@10mA@10A | 4 | TO-3P | TO | No | Yes | Unknown | Unknown | EAR99 | No | |||||
STA408A
Trans Darlington PNP 120V 4A 4000mW 10-Pin SIP
|
|
Sanken Electric | Darlington BJT | PNP | Quad | 4 | 120 | 120 | 6 | 2.5@4mA@2A | 4 | 2000@2A@4V | 4000 | 1.5@4mA@2A | 10 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
SLA4031
Trans Darlington NPN 120V 4A 5000mW 12-Pin(12+Tab) SIP
|
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 120 | 120 | 6 | 2@2mA@2A | 4 | 2000@2A@2V | 5000 | 1.5@2mA@2A | 12 | SIP | SIP | No | No | No | No | EAR99 | No | ||||
2SD2642
Trans Darlington NPN 110V 6A 30000mW 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | Darlington BJT | NPN | Single | 1 | 110 | 110 | 5 | 3@5mA@5A | 6 | 5000@5000mA | 30000 | 2.5@5mA@5A | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||
2SD2017
Trans Darlington NPN 250V 6A 35000mW 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | Darlington BJT | NPN | Single | 1 | 250 | 300 | 20 | 2@2mA@2A | 6 | 2000@2A@2V | 35000 | 1.5@2mA@2A | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||
2SB1257
Trans Darlington PNP 60V 4A 25000mW 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | Darlington BJT | PNP | Single | 1 | 60 | 60 | 6 | 2@6mA@3A | 4 | 2000@3000mA | 25000 | 1.5@6mA@3A | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||
2SD2561
Trans Darlington NPN 150V 17A 200000mW 3-Pin MT-200
|
|
Sanken Electric | Darlington BJT | NPN | Single | 1 | 150 | 150 | 5 | 3@10mA@10A | 17 | 200000 | 2.5@10mA@10A | 3 | MT-200 | No | No | No | No | EAR99 | No | ||||||
STA403A
Trans Darlington NPN 100V 4A 4000mW 10-Pin SIP
|
|
Sanken Electric | Darlington BJT | NPN | Quad | 4 | 100 | 120 | 6 | 4 | 1000@2A@4V | 4000 | 2@10mA@2A | 10 | SIP | SIP | No | No | No | No | EAR99 | No | |||||
2SD2562
Trans Darlington NPN 150V 15A 85000mW 3-Pin(3+Tab) TO-3PF
|
|
Sanken Electric | Darlington BJT | NPN | Single | 1 | 150 | 150 | 5 | 3@10mA@10A | 15 | 85000 | 2.5@10mA@10A | 3 | TO-3PF | TO | No | No | No | No | EAR99 | No | |||||
2SD2014
Trans Darlington NPN 80V 4A 25000mW 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | Darlington BJT | NPN | Single | 1 | 80 | 120 | 6 | 2@3mA@3A | 4 | 2000@2A@2V | 25000 | 1.5@3mA@3A | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||
STD01P
Trans Darlington PNP 150V 10A 100000mW Automotive 4-Pin(4+Tab) TO-3P Bulk
|
|
Sanken Electric | Darlington BJT | PNP | Single | 1 | 150 | 150 | 5 | 2.5@6mA@6A | 10 | 100000 | 2@6mA@6A | Bulk | 4 | TO-3P | TO | No | Yes | Unknown | Unknown | EAR99 | No | ||||
SLA4036
Trans Darlington NPN 120V 2A 5000mW 15-Pin SIP
|
|
Sanken Electric | Darlington BJT | NPN | Hex | 6 | 120 | 120 | 6 | 2.2@2mA@1A | 2 | 2000@1A@4V | 5000 | 1.5@8mA@1A | 15 | SIP | SIP | No | No | No | No | EAR99 | No |