Sanken Electric Co., Ltd Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Repetitive Peak Off-State Current - (mA) | Maximum Holding Current - (mA) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TF541S-A
Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 2 | 4(Typ) | 1.5 | 0.2 | 400 | 1.4@10A | 5 | 400 | 5 | 3 | TO-220F | TO | No | No | No | No | No | |||||||
TMA126S-L
TRIAC 600V 126A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 0.1 | 1.5 | 30 | 600 | 1.5@17A | 600 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TMA206S-L
TRIAC 600V 20A(RMS) 200A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 0.1 | 1.5 | 30 | 600 | 1.5@20A | 600 | 20 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||||||
TFC563D
Thyristor 600V 3-Pin(3+Tab) TO-220S
|
|
Sanken Electric | Thyristors | 1500 | 1 | 600 | 1.4@10A | 5 | 600 | EAR99 | No | ||||||||||||||||
TMA164S-L
TRIAC 400V 168A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 0.1 | 1.5 | 30 | 400 | 1.45@20A | 400 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TMA124S-L
TRIAC 400V 126A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 0.1 | 1.5 | 30 | 400 | 1.5@17A | 400 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TMA166G-L
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220 Tube
|
Bestand
20.000
|
Sanken Electric | TRIACs | 25 | 200(Min) | 0.1 | 1.5 | 30 | 600 | 1.45@20A | 600 | 16 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||
TFA107S
Thyristor SCR 700V 176A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 2 | 20(Typ) | 1 | 15 | 700 | 1.35@20A | 5 | 700 | 10 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||||
TMB206S-L
TRIAC 600V 20A(RMS) 210A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 25 | 30(Min) | 0.1 | 1.5 | 30 | 600 | 1.4@20A | 600 | 20 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No |