Schurter Netzeingangsmodule
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Filter Type | Gender | Number of Contacts | Number of Ports | Termination Method | Body Orientation | Type | Maximum Current Rating - (A) | Maximum Voltage Rating - (VAC) | Operating Frequency - (Hz) | Additional Hardware | Operating Temperature - (°C) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CE20.6100.151 Power Entry Module Filtered M 3 POS 250VAC 2A Fuse/Voltage Selector ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Straight | IEC/EN 60320-1/C14 | Fuse/Voltage Selector | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
CEC0.6100.151 Power Entry Module Filtered M 3 POS 250VAC 4A Fuse/Voltage Selector ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Straight | IEC/EN 60320-1/C14 | Fuse/Voltage Selector | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
CEL0.6100.151 Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
CE10.6100.151 Power Entry Module Filtered M 3 POS 250VAC 1A Fuse/Voltage Selector ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Straight | IEC/EN 60320-1/C14 | Fuse/Voltage Selector | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
CMF3.1134.12 Power Entry Module Filtered M 3 POS 125VAC 6A Switch RA 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Solder | Right Angle | IEC 60320 | Switch | Box | No | No | No | No | EAR99 | No | |||||||||
DA22.4321.11 Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Solder | Straight | IEC/EN 60320-1 | Fuse | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DA22.1321.11 Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Solder | Straight | IEC/EN 60320-1 | Fuse | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DC11.0001.403
Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Straight | IEC/EN 60320-1 | Switch | Box | No | No | No | No | No | EAR99 | No | |||||||||
DC11.0001.401
Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Faston | Straight | IEC 60320-1 | Switch | Box | No | No | No | No | EAR99 | No | No | ||||||||
DC11.0021.001 Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Straight | IEC 60320-1 | Switch | Box | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DC11.0001.001
Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Straight | IEC 60320-1 | Switch | Box | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DA22.8121.11 Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Solder | Straight | IEC/EN 60320-1 | Fuse | No | No | No | No | No | EAR99 | No | |||||||||
DA22.9321.11 Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Solder | Straight | IEC/EN 60320-1 | Fuse | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DA22.8321.11 Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Solder | Straight | IEC/EN 60320-1 | Fuse | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DC12.2102.201 Power Entry Module Filtered M 3 POS 250VAC 2A Switch ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Straight | IEC/EN 60320-1/C14 | Switch | Box | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DD11.0121.1110
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Solder Lug | Straight | CSA C22.2|IEC/EN 60320-1/C14|UL 498 | Switch/Fuse | Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
DD11.0124.1110
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Solder Lug | Straight | CSA C22.2|IEC/EN 60320-1/C14|UL 498 | Switch/Fuse | Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
DD11.0124.1111 Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Solder Lug | Straight | CSA C22.2|IEC/EN 60320-1/C14|UL 498 | Switch/Fuse | Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
DC12.5202.101
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port Medical
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Straight | IEC/EN 60320-1/C14 | Switch | Box | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DD22.9321.1111 Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch RA 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Solder | Right Angle | CSA C22.2|IEC/EN 60320-1/C14|UL 498 | Switch/Fuse | Box | No | No | No | No | No | EAR99 | No | ||||||||
EC11.0031.201
Power Entry Module Unfiltered M 3 POS 250VAC 20A Switch ST 1 Port
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Solder Lug | Straight | CSA C22.2|IEC/EN 60320-1/C20|UL 498 | Switch | Box | No | No | No | No | No | EAR99 | No | No | |||||||
EC11.0021.201 Power Entry Module Unfiltered M 3 POS 250VAC 20A Switch ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Solder Lug | Straight | CSA C22.2|IEC/EN 60320-1/C20|UL 498 | Switch | Box | No | No | No | No | No | EAR99 | No | No | |||||||
EC11.0031.202
Power Entry Module Unfiltered M 3 POS 250VAC 20A Switch ST 1 Port
|
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Solder Lug | Straight | CSA C22.2|IEC/EN 60320-1/C20|UL 498 | Switch | No | No | No | No | No | EAR99 | No | |||||||||
EC11.0031.302 Power Entry Module Unfiltered M 3 POS 250VAC 20A Switch ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Unfiltered | M | 3 | 1 | Solder Lug | Straight | CSA C22.2|IEC/EN 60320-1/C20|UL 498 | Switch | No | No | No | No | No | EAR99 | No | |||||||||
EC12.2201.002 Power Entry Module Filtered M 3 POS 125VAC 16A Switch ST 1 Port |
|
SCHURTER | Spannungsversorgungseingangsmodule | Filtered | M | 3 | 1 | Screw | Straight | C20/IEC 60320 | Switch | No | No | No | No | EAR99 | No |