Schurter Netzfilter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Maximum Voltage Rating | Mounting | Termination Style | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FMBC-A91G-J312 Power Line Filter 50Hz/60Hz 130A 520VAC Terminal Block Flange Mount |
|
SCHURTER | Starkstromleitungsfilter | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
FMAC-0956-H410 Power Line Filter 50Hz/60Hz 340A 480VAC Terminal Block Chassis Mount |
|
SCHURTER | Starkstromleitungsfilter | Chassis Mount | Terminal Block | Box | No | No | No | No | No | EAR99 | No | ||||||||||
FMBC-0927-1210
Power Line Filter 2-Stage 50Hz/60Hz 12A 480VAC Terminal Block Chassis Mount
|
|
SCHURTER | Starkstromleitungsfilter | 2-Stage | Screw Mount/Chassis Mount | Terminal Block | Box | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
FMW-65-0001 Power Line Filter 3-Phase 50Hz/60Hz 3A 440VAC Quick Connect Chassis Mount |
|
SCHURTER | Starkstromleitungsfilter | 3-Phase | Flange Mount | Quick Connect | Box | No | No | No | No | No | EAR99 | No | |||||||||
5500.2218.01 1-Phase AC Filters / DC Filters |
|
SCHURTER | Starkstromleitungsfilter | No | No | No | EAR99 | ||||||||||||||||
5500.2221 Power Line Filter 2-Stage 50Hz/60Hz 25A 250VAC Threaded Stud Flange Mount |
|
SCHURTER | Starkstromleitungsfilter | No | No | No | No | No | EAR99 | No | |||||||||||||
5500.2001
Power Line Filter Single Phase 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
|
|
SCHURTER | Starkstromleitungsfilter | No | No | No | No | EAR99 | No |