Seiko Instruments Inc Linearregler
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S-812C50AUA-C3ET2G
LDO Regulator Pos 5V 0.075A 4-Pin(3+Tab) SOT-89 T/R
|
|
Seiko Instruments Inc | Linear Regulators | LDO | 1 | Positive | ±2 | CMOS | Fixed | 5 | 0.075(Min) | 16 | 0.25@10mA | 20mV | 80mV | 1000 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | |
S-812C33AUA-C2NT2G
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
|
|
Seiko Instruments Inc | Linear Regulators | LDO | 1 | Positive | ±2 | CMOS | Fixed | 3.3 | 0.05(Min) | 16 | 0.41@10mA | 20mV | 45mV | 1000 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | |
S-812C31AMC-C2LT2G
LDO Regulator Pos 3.1V 0.05A 5-Pin SOT-23 T/R
|
|
Seiko Instruments Inc | Linear Regulators | LDO | 1 | Positive | ±2 | CMOS | Fixed | 3.1 | 0.05(Min) | 16 | 0.41@10mA | 20mV | 45mV | 600 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No |