Semikron FET-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Material | Category | Channel Type | Process Technology | Configuration | Channel Mode | Maximum Gate Source Voltage - (V) | Number of Elements per Chip | Maximum Drain Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Input Capacitance @ Vds - (pF) | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SKM121AR Trans MOSFET N-CH 200V 130A 4-Pin Case D-15 |
|
Semikron | MOSFETs | N | Single | Enhancement | ±20 | 1 | 200 | 4 | 130 | 20@10V | 10@25V | 4 | Case D-15 | No | No | No | No | No | EAR99 | No | ||||||
SKM180A020
Trans MOSFET N-CH 200V 180A 4-Pin Case D-15
|
|
Semikron | MOSFETs | Power MOSFET | N | Single Dual Source | Enhancement | ±20 | 1 | 200 | 4 | 180 | 11@10V | 16000@25V | 4 | Case D-15 | No | No | No | No | No | EAR99 | No | |||||
SK300MB080
Trans MOSFET N-CH 80V 317A
|
|
Semikron | MOSFETs | N | Dual | Enhancement | 20 | 2 | 80 | 317 | 1.25@10V | No | No | No | No | No | ||||||||||||
SKM111AR
Trans MOSFET N-CH 100V 200A 4-Pin Case D-15
|
|
Semikron | MOSFETs | Power MOSFET | N | Single | ±20 | 1 | 100 | 200 | 8.5@10V | 10@25V | 4 | Case D-15 | No | No | No | No | EAR99 | No | ||||||||
SK150MHK055T Trans MOSFET N-CH 55V 240A 26-Pin Case T-64 |
|
Semikron | MOSFETs | N | Quad | Enhancement | ±20 | 4 | 55 | 4.5 | 240 | 1.5@10V | 21200@25V | 26 | Case T-64 | No | No | No | No | No | EAR99 | No | ||||||
SK165MBBB060
Trans MOSFET N-CH 60V 188A
|
|
Semikron | MOSFETs | N | Hex | Enhancement | 20 | 6 | 60 | 188 | 1.7@10V | No | Yes | Unknown | Unknown | No | ||||||||||||
SK260MB10
Trans MOSFET N-CH 100V 230A 28-Pin Case T-24
|
|
Semikron | MOSFETs | N | TMOS | Dual | Enhancement | ±20 | 2 | 100 | 3.3(Typ) | 230 | 2.5@10V | 27600@25V | 28 | Case T-24 | No | No | No | No | EAR99 | No | ||||||
SK 300 MB 075 Trans MOSFET N-CH 75V 290A 28-Pin Case T-24 |
|
Semikron | MOSFETs | N | Dual | Enhancement | ±20 | 2 | 75 | 290 | 1.6@10V | 18900@25V | 28 | Case T-24 | No | No | No | No | No | EAR99 | No | |||||||
SK80MD055 Trans MOSFET N-CH 55V 117A 8-Pin Case T-47 |
|
Semikron | MOSFETs | Power MOSFET | N | Hex | Enhancement | ±20 | 6 | 55 | 4.5 | 117 | 2.9@10V | 10600@25V | 8 | Case T-47 | No | No | No | No | No | EAR99 | No | |||||
SK 80 MBBB 055 Trans MOSFET 55V 117A 28-Pin Case MBBB |
|
Semikron | MOSFETs | Hex | ±20 | 6 | 55 | 117 | 2.9@10V | 10600@25V | 28 | Case MBBB | No | No | No | No | EAR99 | No | ||||||||||
SK85MH10T
Trans MOSFET N-CH 100V 80A 14-Pin
|
|
Semikron | MOSFETs | N | Quad | Enhancement | ±20 | 4 | 100 | 3.3(Typ) | 80 | 7.5@10V | 9100@25V | 14 | No | Yes | No | No | No | No | EAR99 | No | ||||||
SKM350MB120SCH17
Trans MOSFET N-CH SiC 1.2KV 523A 7-Pin
|
|
Semikron | MOSFETs | SiC | Power MOSFET | N | Dual | Enhancement | 22 | 2 | 1200 | 523 | 7@18V | 1512@18V | 34480@800V | 7 | No | No | No | No | EAR99 | No |