Semikron Thyristoren, sonstige
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SKCH28/12 Thyristor 1200V 320A 9-Pin Case G-2 |
|
Semikron | Thyristors | 500 | 50 | 2(Min) | 100(Min) | 150 | 1200 | 2.25@75A | 1200 | 30 | 8 | 9 | Case G-2 | Unknown | No | No | No | No | EAR99 | No | |||
SKCH28/14 Thyristor 1400V 320A 4-Pin Case G-25 |
|
Semikron | Thyristors | 4 | Case G-25 | No | No | No | No | No | EAR99 | No | |||||||||||||
SKUT85/12 Thyristor 1200V 12-Pin Case G-62 |
|
Semikron | Thyristors | EAR99 | No | ||||||||||||||||||||
SKCH28/04 Anti parallel Thyristor Module |
|
Semikron | Thyristors | 4 | Case G-25 | No | No | No | No | No | No | ||||||||||||||
SKUT115/16
Thyristor 1600V 1250A 12-Pin Case G-62
|
|
Semikron | Thyristors | 12 | Case G-62 | No | No | No | No | No | EAR99 | No | |||||||||||||
SK 25 UT 08
Anti parallel Thyristor Module
|
|
Semikron | Thyristors | 12 | Case T-13 | No | No | No | No | No | |||||||||||||||
SK25UT12
Thyristor 1200V 320A 12-Pin Case T-13
|
|
Semikron | Thyristors | 12 | Case T-13 | No | No | No | No | No | EAR99 | No | |||||||||||||
SKCH28/16 Thyristor Controllable Bridge Rectifier |
|
Semikron | Thyristors | No | No | No | No | No | |||||||||||||||||
SKUT115/16V2
Thyristor Diode 1.6kV 1.5kA 12-Pin
|
|
Semikron | Thyristors | 12 | No | No | No | No | EAR99 | No | |||||||||||||||
SKUT115/16TV2
Three phase anti parallel thyristor module
|
|
Semikron | Thyristors | 14 | No | No | No | No | No | ||||||||||||||||
SKUT115/16T
Three phase anti parallel thyristor module
|
|
Semikron | Thyristors | 14 | No | No | No | No | No | ||||||||||||||||
SKCH28/08 Anti parallel Thyristor Module |
|
Semikron | Thyristors | 9 | Case G-2 | Unknown | No | No | No | No | No | ||||||||||||||
SK 25 UT 16
Thyristor 1600V 320A 12-Pin Case T-13
|
|
Semikron | Thyristors | 12 | Case T-13 | No | No | No | No | No | EAR99 | No |