Sensata Technologies Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Relay Type | Input Type | Body Material | Module Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Minimum Load Voltage | Maximum Load Voltage | Peak Non-Repetitive Surge Current - (A) | Maximum Load Current | Product Depth - (mm) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84134200
Relay SSR 15mA 32V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84134300
Relay SSR 15mA 32V DC-IN 10A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84134221
Relay SSR 280V AC/DC-IN 50A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
84137131
Solid State Relay 10mA 280V AC-IN 75A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137141
Solid State Relay 10mA 280V AC-IN 100A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137300
Relay SSR 15mA 32V DC-IN 10A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137230
Solid State Relay 15mA 32V DC-IN 75A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137901
Relay SSR 8.5mA 280V AC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
84137911
Relay SSR 8.5mA 280V AC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | AC | 280 | 90 | 280 | 25 | 8.5(RMS) | AC | Triac | 250 | 100(RMS) | 4000(RMS) | 20 | 30 | 4 | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
84140601
Relay SSR 34mA 15V DC-IN 40A 660V AC-OUT 8-Pin
|
|
Sensata Technologies | Halbleiterrelais | 8 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137031
Solid State Relay 10mA 280V AC-IN 75A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137111
Solid State Relay 10mA 280V AC-IN 25A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137100
Relay SSR 15mA 32V DC-IN 10A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84134870
Solid State Relay 20mA 32V DC-IN 30A 50V DC-OUT 4-Pin Case IP-00
|
|
Sensata Technologies | Halbleiterrelais | 4 | Case IP-00 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
A2450PG Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
C4IDCD
Input Module DC 4.5-30VDC
|
|
Sensata Technologies | Unknown | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CKRA2410
Solid State Relay 5mA 280V AC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CKRA4830-10
Solid State Relay 4mA 280V AC-IN 30A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CKRA2430-10
Solid State Relay 5mA 280V AC-IN 30A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CKRB2410-10
Relay SSR 5mA 140V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
CMD4875
Relay SSR 30mA 32V DC-IN 75A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
CMD4825
Relay SSR 30mA 32V DC-IN 25A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
CWU2410
Solid State Relay 11mA/19mA 48V/280V AC/DC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CWA2450
Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D2475-10 Solid State Relay 12mA 32V DC-IN 75A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | No |