Sensata Technologies Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Relay Type | Input Type | Body Material | Module Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Minimum Load Voltage | Maximum Load Voltage | Peak Non-Repetitive Surge Current - (A) | Maximum Load Current | Product Depth - (mm) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D2490PG Solid State Relay 12mA 32V DC-IN 90A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D4825
Solid State Relay 2mA 32V DC-IN 25A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CX240D5-B
Relay SSR 10mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Halbleiterrelais | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DC100D10 Solid State Relay 12mA 32V DC-IN 10A 72V DC-OUT 4-Pin |
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DC200A10
Solid State Relay 13mA 140V AC-IN 10A 150V DC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DC100D80C Solid State Relay 12mA 32V DC-IN 80A 72V DC-OUT 4-Pin |
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DC400A10
Solid State Relay 13mA 140V AC-IN 10A 300V DC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D2D40LK Solid State Relay, PANEL MOUNT, IP00 |
|
Sensata Technologies | Halbleiterrelais | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
DRA1-CMXE60D5
Solid State Relay 12mA 28V DC-IN 5A 60V DC-OUT
|
|
Sensata Technologies | Halbleiterrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DRA1-CXE240D5
Solid State Relay 15mA 32V DC-IN 5A 280V AC-OUT
|
|
Sensata Technologies | Halbleiterrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DRC3P48A400 Solid State Relay 8mA 265V AC-IN 530V AC-OUT 13-Pin |
|
Sensata Technologies | Halbleiterrelais | 13 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
EZ240D5 Solid State Relay 13mA 15V DC-IN 5A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
EZE240D12S Relay SSR 15mA 32V DC-IN 12A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
EZE480D12R
Relay SSR 15mA 32V DC-IN 12A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
MCBC2425CL Solid State Relay 30mA 32V DC-IN 25A 280V AC-OUT 6-Pin |
|
Sensata Technologies | Halbleiterrelais | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
D2425
Solid State Relay 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
D1210
Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
HA60125
Relay SSR 4mA 280V AC-IN 125A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
OAC-24A
I/O Module Relays Output Module 24VDC-IN 13mA 4000VAC Thru-Hole/Plug-In
|
|
Sensata Technologies | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
DRC3P48A411 Solid State Relay 8mA 265V AC-IN 530V AC-OUT |
|
Sensata Technologies | Halbleiterrelais | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
H12WD4825G
Solid State Relay 12mA 32V DC-IN 25A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
H12WD4850PGH
Solid State Relay 12mA 32V DC-IN 50A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
H12WD4850PG
Solid State Relay 12mA 32V DC-IN 50A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | DC | 32 | 4 | 660(RMS) | 50(RMS) | 12 | AC | SCR | 625 | 1000(RMS) | 4000(RMS) | 8.33 | 8.33 | 1 Form A | Active | 4 | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
H12WD4890
Solid State Relay 12mA 32V DC-IN 90A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
H12WD4890GH
Solid State Relay 12mA 32V DC-IN 90A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Halbleiterrelais | 4 | Yes | No | No | No | No | EAR99 | No |