Sensitron Semiconductor Reglerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4983USJANTX Zener Diode Single 110V 125Ohm 5000mW 2-Pin MELF |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 110 | 9000 | 12 | 5000 | 2 | 43 | 125 | 5000 | 2 | MELF | MELF | No | Unknown | No | No | No | EAR99 | No | ||||||
1N4983US Zener Diode Single 110V 125Ohm 5000mW 2-Pin MELF |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 110 | 9000 | 12 | 5000 | 2 | 43 | 125 | 5000 | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR-99 | No | |||||
1N4988JANTXV Diode Zener Single 180V 5000mW 2-Pin |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 180 | 16000 | 5 | 5000 | 2 | 26.4 | 450 | 5000 | 2 | No | No | No | EAR99 | No | ||||||||||
1N4989JANTX
Zener Diode Single 200V 500Ohm 5000mW 2-Pin Case 5W T/R
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 200 | 18000 | 5 | 5000 | 2 | 23.6 | 500 | 5000 | Tape and Reel | 2 | Case 5W | No | No | No | No | EAR99 | No | |||||||
1N4985
Zener Diode Single 130V 190Ohm 5000mW 2-Pin Case 5W
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 130 | 11000 | 10 | 5000 | 2 | 36.6 | 190 | 5000 | 2 | Case 5W | No | Unknown | No | No | No | No | EAR-99 | No | ||||||
1N4987US Zener Diode Single 160V 350Ohm 5000mW 2-Pin MELF |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 160 | 14000 | 8 | 5000 | 2 | 29.4 | 350 | 5000 | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR-99 | No | |||||
1N6339US
Zener Diode Single 43V 65Ohm 500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 43 | 2100 | 3 | 500 | 0.05 | 9.9 | 65 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6342US Zener Diode Single 56V 100Ohm 500mW 2-Pin MELF |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 56 | 2700 | 2.2 | 500 | 0.05 | 7.6 | 100 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6340US
Zener Diode Single 47V 75Ohm 500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 47 | 2250 | 2.7 | 500 | 0.05 | 9 | 75 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6343US
Zener Diode Single 62V 125Ohm 500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 62 | 2900 | 2 | 500 | 0.05 | 6.8 | 125 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6344US
Zener Diode Single 68V 155Ohm 500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 68 | 3200 | 1.8 | 500 | 0.05 | 6.3 | 155 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6346US
Zener Diode Single 82V 220Ohm 500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 82 | 3800 | 1.5 | 500 | 0.05 | 5.2 | 220 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6345US
Zener Diode Single 75V 180Ohm 500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 75 | 3400 | 1.7 | 500 | 0.05 | 5.7 | 180 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6347US
Zener Diode Single 91V 270Ohm 500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 91 | 4200 | 1.4 | 500 | 0.05 | 4.7 | 270 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
1N6348US Zener Diode Single 100V 340Ohm 500mW 2-Pin MELF |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 100 | 4400 | 1.3 | 500 | 0.05 | 4.3 | 340 | 500 | 2 | MELF | MELF | No | Unknown | No | Yes | Unknown | Unknown | EAR-99 | No | |||||
GRP-DATA-JAN1N4966
Zener Diode Single 22V 5Ohm 5000mW 2-Pin Case 5W
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 22 | 1800 | 50 | 5000 | 2 | 216 | 5 | 5000 | 2 | Case 5W | No | Unknown | No | No | No | EAR99 | No | |||||||
GRP-DATA-JAN1N4972
Zener Diode Single 39V 14Ohm 5000mW 2-Pin Case 5W
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 39 | 3000 | 30 | 5000 | 2 | 122 | 14 | 5000 | 2 | Case 5W | No | Unknown | No | No | No | EAR99 | No | |||||||
GRP-DATA-JAN1N4969 Zener Diode Single 30V 5% 8Ohm 5000mW 2-Pin |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 30 | 5% | 2000 | 40 | 5000 | 2 | 158 | 8 | 5000 | 2 | No | Unknown | No | No | No | EAR99 | No | |||||||
GRP-DATA-JANS1N4461
Diode Zener Single 6.8V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | Zener | Single | 6.8 | 37 | 1500 | 5 | 210 | 2.5 | 1500 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||
GRP-DATA-JANS1N4116UR-1 Zener Diode Single 24V 2-Pin |
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 24 | 250 | 0.01 | 2 | No | No | No | EAR99 | No | |||||||||||||||
GRP-DATA-JANS1N4469US
Diode Zener Single 15V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Single | 15 | 17 | 1500 | 0.05 | 95 | 9 | 1500 | 2 | MELF | MELF | No | No | No | No | No | EAR99 | No | ||||||||
GRP-DATA-JANS1N4960US
Zener Diode Single 12V 2.5Ohm 5000mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Voltage Regulator | Single | 12 | 800 | 100 | 5000 | 10 | 395 | 2.5 | 5000 | 2 | MELF | MELF | No | No | No | No | No | EAR99 | No | ||||||
GRP-DATA-JANS1N4479US
Diode Zener Single 39V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Single | 39 | 6.5 | 1500 | 0.05 | 37 | 30 | 1500 | 2 | MELF | MELF | No | No | No | No | No | EAR99 | No | ||||||||
GRP-DATA-JANS1N4480
Diode Zener Single 43V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | Zener | Single | 43 | 6 | 1500 | 0.05 | 33 | 40 | 1500 | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | No | ||||||||
GRP-DATA-JANS1N4481US
Diode Zener Single 47V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | Zener | Single | 47 | 5.5 | 1500 | 0.05 | 30 | 50 | 1500 | 2 | MELF | MELF | No | No | No | No | No | EAR99 | No |