SkyHigh Flash
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Cell Type | Density - (bit) | Architecture | Boot Block | Block Organization | Address Bus Width - (bit) | Number of Bits per Word - (bit) | Number of Words | Programmability | Timing Type | Process Technology | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Packaging | Density in Bits - (bit) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S34ML02G200BHI000
SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND | 2G | No | Symmetrical | 31 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | ||||||||||
S34MS01G204BHI013
SLC NAND Flash Parallel 1.8V 1G-bit 64M x 16 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND | 1G | Sectored | No | Symmetrical | 27 | 16 | 64M | Yes | Asynchronous | Parallel | 1073741824 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | ||||||||||
S34ML02G200TFV000 SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 Automotive 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | SLC NAND | 2G | No | Symmetrical | 31 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 48 | TSOP-I | SO | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | ||||||||||
S34ML01G100BHI003
SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND | 1G | Sectored | No | Symmetrical | 28 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 63 | BGA | BGA | No | No | No | No | 3A991.B.1.A | ||||||||||
S34MS02G104BHI010
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND | 2G | Sectored | No | Symmetrical | 28 | 16 | 128M | Yes | Asynchronous | Parallel | 2147483648 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | ||||||||||
S34ML04G200BHV000
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 Automotive 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND | 4G | No | Symmetrical | 31 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | No | |||||||||
S34ML01G100TFI500 IC FLASH 1GBIT |
|
SkyHigh | Flash | Unknown | Unknown | Unknown | Unknown | 3A991.b.1.a | |||||||||||||||||||||||||
S34ML01G200BHI000
SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND | 1G | No | Symmetrical | 31 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | No | |||||||||
S34ML04G100BHA000
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 Automotive 63-Pin BGA Tray
|
|
SkyHigh | Flash | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | |||||||||||||||||||||
S34MS04G100TFI003 SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | 48 | TSOP-I | No | No | No | No | 3A991.b.1.a | |||||||||||||||||||||||
S34ML08G101TFI003 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND | 8G | No | Symmetrical | 31 | 8 | 1G | Yes | Asynchronous | Parallel | 8589934592 | 48 | TSOP-I | No | No | No | No | 3A991.b.1.a | No | |||||||||||
S34ML02G100BHI003
SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND | 2G | Sectored | No | Symmetrical | 29 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | ||||||||||
S34ML01G100TFV000 SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | SLC NAND | 1G | Sectored | No | Symmetrical | 28 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 48 | TSOP-I | No | No | 3A991.B.1.A | |||||||||||||
S34ML01G200BHA000
SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 Automotive 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND | 1G | No | Symmetrical | 31 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | ||||||||||
S34ML04G100TFI003 SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND | 4G | Sectored | No | Symmetrical | 30 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 48 | TSOP-I | SOP | Unknown | No | No | No | No | 3A991.b.1.a | No | No | |||||||
S34ML04G200BHI003
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND | 4G | No | Symmetrical | 31 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | ||||||||||
S34ML04G200BHV003
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 Automotive 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND | 4G | No | Symmetrical | 31 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 63 | BGA | BGA | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | No | ||||||||
S34ML01G200TFB003 SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 Automotive 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND | 1G | No | Symmetrical | 31 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 48 | TSOP-I | SO | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | No | |||||||||
S34ML08G101TFB003 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND | 8G | No | Symmetrical | 31 | 8 | 1G | Yes | Asynchronous | Parallel | 8589934592 | 48 | TSOP-I | SO | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | ||||||||||
S34ML02G100BHI000
SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND | 2G | Sectored | No | Symmetrical | 29 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | |||||||||
S34MS01G200BHA000
SLC NAND Flash Memory Automotive AEC-Q100
|
|
SkyHigh | Flash | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | |||||||||||||||||||||
S34ML04G200BHI000
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND | 4G | No | Symmetrical | 31 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | No | |||||||||
S34ML01G100TFI900 IC FLASH 1GBIT 25NS 48TSOP |
|
SkyHigh | Flash | Tray | Unknown | 3A991.b.1.a | No | ||||||||||||||||||||||||||
S34ML02G200TFI003 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND | 2G | No | Symmetrical | 31 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 48 | TSOP-I | SOP | Unknown | No | No | No | No | 3A991.b.1.a | No | No | ||||||||
S34MS04G200TFI000 SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | SLC NAND | 4G | No | Symmetrical | 30 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 48 | TSOP-I | No | No | No | No | 3A991.b.1.a |