Standex Electronics, Inc Reed-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Electrical Life - (Cycles) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
H12-1B69
Reed Relay 12VDC 180Ohm 3A SPST-NC(82x18x30)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NC | 12 | 66.67 | 180 | 8.4VDC | 10K | 10K | 3 | 15KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 2 | SIP | 30 | 82 | 30 | 18 | Tray | 1 Form B | No | No | No | No | No | EAR99 | |||||||
HE12-1A83-150
Reed Relay 12VDC 260Ohm 3A SPST-NO(65x14.5x15.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 46.15 | 260 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 3 | 33 | 65 | 15.8 | 14.5 | Box | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HM24-1A83-26
Reed Relay 24VDC 1KOhm 3A SPST-NO(68x19x19.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 24 | 1K | 18VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 4 | 68 | 19.8 | 19 | VPE | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
HM24-1B83-06
Reed Relay 24VDC 1KOhm 3A SPST-NC(68x19x19.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NC | 24 | 24 | 1K | 18VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 50.2 | 68 | 19.8 | 19 | 1 Form B | No | No | No | No | No | EAR99 | |||||||||
HM24-1A83-03
Reed Relay 24VDC 1KOhm 3A SPST-NO( (68mm 19mm 19.8mm)) THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 24 | 1K | 18VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 43 | 68 | 19.8 | 19 | Box | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HE12-1A83
Reed Relay 12VDC 260Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 46.15 | 260 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 29.5 | 65 | 15.5 | 14.5 | Pallet | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
MS12-1A87-75D
Reed Relay 12VDC 700Ohm 0.5A SPST-NO(15.2x3.81x6.8)mm THT Dry
|
Von 2,6708 € bis 2,78 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 17.14 | 700 | 8.4VDC | 200 | 200 | 0.5 | 225VDC(Min) | 10W | 0.5 | 1G | Through Hole | PC Pin | 4 | SIP | 15.2 | 6.8 | 3.81 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||
HM24-1A83-08
Reed Relay 24VDC 1KOhm 3A SPST-NO(68x19x19.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
SHV05-1A85-78D4K
Reed Relay 5VDC 140Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Von 4,7652 € bis 5,4777 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 35.71 | 140 | 3.75VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
MS05-1A87-75LHR
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.2x3.81x6.8)mm THT Dry
|
Von 2,6708 € bis 2,78 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 200 | 200 | 0.5 | 230VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 15.2 | 6.8 | 3.81 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
MS05-2A87-78L
Reed Relay 5VDC 375Ohm 0.4A DPST-NO(15.11x3.81x8.76)mm THT Dry
|
Von 8,5665 € bis 12,1655 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | DPST-NO | 5 | 13.33 | 375 | 3.75VDC | 200 | 200 | 0.4 | 230VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 6 | SIP | 15.11 | 8.76 | 3.81 | Tube | 2 Form A | No | No | No | No | No | EAR99 | ||||||||
NP05-2A66-500-220
Reed Relay 5VDC 500Ohm 0.5A DPST-NO(22x10.2x10.1)mm THT Dry
|
Von 6,8623 € bis 7,6527 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | DPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 250VDC(Min) | 10W | 0.7 | Through Hole | PC Pin | 6 | 6.5 | 22 | 10.1 | 10.2 | Tube | 2 Form A | No | No | No | No | No | EAR99 | ||||||||
NP05-1A66-500-210
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(22x10.2x10.1)mm THT Dry
|
Von 2,8355 € bis 3,923 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 225VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | DIP | 22 | 10.1 | 10.2 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
NP05-1C90-500-250
Reed Relay 5VDC 500Ohm 0.5A SPDT(22x10.2x10.1)mm THT Dry
|
Von 5,578 € bis 9,0642 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPDT | 5 | 10 | 500 | 3.5VDC | 175 | 175 | 0.5 | 200VDC(Min) | 3W | 0.7 | Through Hole | PC Pin | 5 | 22 | 10.1 | 10.2 | Tube | 1 Form C | No | No | No | No | No | EAR99 | |||||||||
SIL24-1A75-71L
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 500 | 500 | 0.5 | 1.5KVDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 1.5 | 19.8 | 7.8 | 5.08 | Stange | 1 Form A | No | No | No | No | No | EAR99 | |||||||
MRX12-2A71
Reed Relay 12VDC 890Ohm 0.5A DPST-NO(30x14.5x10)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | DPST-NO | 12 | 13.48 | 890 | 9VDC | 0.5 | 300VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 6 | 30 | 10 | 14.5 | 2 Form A | No | No | No | No | No | EAR99 | ||||||||||||
MRX12-1C90
Reed Relay 12VDC 1.3KOhm 0.24A SPDT(30x10x10)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPDT | 12 | 9.23 | 1.3K | 9VDC | 28 | 28 | 0.24 | 250VDC(Min) | 7W | 2 | Through Hole | PC Pin | 5 | 30 | 10 | 10 | 1 Form C | No | No | No | No | No | EAR99 | ||||||||||
SIL24-1A31-71D
Reed Relay 24VDC 2KOhm 2A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 500 | 500 | 2 | 1.5KVDC(Min) | 50W | 1.2 | Through Hole | PC Pin | 4 | SIP | 1.5 | 19.8 | 7.8 | 5.08 | Stange | 1 Form A | No | No | No | No | No | EAR99 | |||||||
DIP05-1A72-13L
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.62x5.7)mm THT Dry
|
Von 1,5234 € bis 2,0747 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 500VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | 1.4 | 19.3 | 5.7 | 7.62 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HE12-1B83
Reed Relay 12VDC 410Ohm 3A SPST-NC(65x22.7x15.8)mm THT Dry
|
Von 35,4798 € bis 54,5354 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NC | 12 | 29.27 | 410 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 48 | 65 | 15.8 | 22.7 | Foam | 1 Form B | No | Unknown | No | No | No | No | EAR99 | |||||||
SHV05-1A85-78D3K
Reed Relay 5VDC 180Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Von 6,2994 € bis 6,5294 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 27.78 | 180 | 3.75VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | EAR99 | |||||||||
SHV05-1A85-78L4K
Reed Relay 5VDC 140Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Von 4,7733 € bis 5,7319 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 35.71 | 140 | 3.75VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
SHV12-1A85-78D3K
Reed Relay 12VDC 500Ohm 1A SPST-NO( (24.13mm 6.22mm 8.13mm)) THT Dry
|
Von 4,9631 € bis 5,4562 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 24 | 500 | 8.4VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | Unknown | No | No | No | No | EAR99 | ||||||||
SHV12-1A85-78L4K
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Von 5,2244 € bis 5,9145 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 24 | 500 | 8.4VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | Unknown | No | No | No | No | EAR99 | ||||||||
SHV12-1A85-78L3K
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Von 7,2938 € bis 7,5721 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 24 | 500 | 8.4VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | EAR99 |