State of the Art SMD-Widerstände
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Anti-Surge | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M55342K12B1E62R-TR
Res Thick Film 0603 1.62K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 1.62K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K12B240JR-TR
Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 240 | 5% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B22E6R-TR
Res Thick Film 0603 22.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 22.6K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B619DR-TR
Res Thick Film 0603 619 Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 619 | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B69E8R-TR
Res Thick Film 0603 69.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 69.8K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B76E8R-TR
Res Thick Film 0603 76.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 76.8K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
D55342E07B100DM-TR
Res Thin Film 1206 100 Ohm 1% 0.25W(1/4W) ±25ppm/°C 1% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 100 | 1% | No | Thin Film | No | No | Pad | Rectangular | 1206 | 3.2 | 0.46 | 1.55 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
D55342E07B92B0S-TR D55342E07B92B0S-TR^STATEOFART |
Bestand
25
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | ||||||||||||||||||||||||||||||
D55342K07B280AR-TR D55342K07B280AR-TR^STATEOFART |
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | ||||||||||||||||||||||||||||||
DATA-04009-K8251BBT
Res Thin Film 0603 8.25K Ohm 0.1% Pad SMD
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 8.25K | 0.1% | No | No | No | Pad | Rectangular | 0603 | 1.63 | 0.84 | 0.81 | No | No | No | EAR99 | No | ||||||||||||||
DATA-04009-K8661BBT
Res Thin Film 0603 8.66K Ohm 0.1% Pad SMD
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 8.66K | 0.1% | No | No | No | Pad | Rectangular | 0603 | 1.63 | 0.84 | 0.81 | No | No | No | EAR99 | No | ||||||||||||||
M55342E06B1E87R-TR
Res Thin Film 0705 1.87K Ohm 1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 1.87K | 1% | No | Thin Film | No | No | Pad | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342E06B20B3S-TR
Thin Film Chip Resistor
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 20.3K | 0.1% | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
M55342H06B590ER-TR
Res Thin Film 0705 590K Ohm 1% 0.15W ±50ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 590K | 1% | No | Thin Film | No | No | Pad | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K11B274DR-W
Res Thick Film 0402 274 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 274 | 1% | No | Thick Film | No | No | Pad | Rectangular | 0402 | 1.07 | 0.46 | 0.56 | Waffle | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K12B12E7R-TR
Res Thick Film 0603 12.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 12.7K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K12B150ER-W
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 150K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Waffle | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B200DR-TR
Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 200 | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K12B2E37R-TR
Res Thick Film 0603 2.37K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 2.37K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B84E5R-TR
Res Thick Film 0603 84.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 84.5K | 1% | No | Thick Film | No | No | Pad | Rectangular | 0603 | 1.58 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342E02B4B87P-W
Res Thin Film 0505 4.87K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.1% Pad SMD Waffle
|
Bestand
21
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | 4.87K | 0.1% | No | Thin Film | No | No | Pad | Rectangular | 0505 | 1.32 | 0.38 | 1.22 | Waffle | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B121DR-TR
Res Thick Film 0705 121 Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
M55342K06B4E64R-TR
Res Thick Film 0705 4.64K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
M55342K12B1E21R-TR
Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
M55342H12B150DR-TR
Res Thin Film 0603 150 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Widerstand, fest, Oberflächenmontage, einzeln | No | No | No | EAR99 | Yes | Yes |