Taiyo Yuden Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RSHV1221M1JDC8002E
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.6A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 6.3VDC | 0.045 | Standard | 1.6 | 14@2Min | 10000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.2 | No | EAR99 | No | |||||||
RSHV1330M1TCC8002E
Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.9A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 25VDC | 0.08 | Standard | 0.9 | 8.3@2Min | 10000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No | |||||||
RSHV1330M1UDE7002E
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | Standard | 1.6 | 17@2Min | 10000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHV1331M1LEH0002E
Cap Aluminum Polymer Hybrid 330uF 10VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 10VDC | 0.022 | Standard | 2.5 | 33@2Min | 10000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.18 | No | EAR99 | No | |||||||
RSHV1470M1ECC8002E
Cap Aluminum Polymer Hybrid 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.9A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 16VDC | 0.08 | Standard | 0.9 | 7.6@2Min | 10000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | EAR99 | No | |||||||
RSHV1470M1GDC8002E
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Standard | 1.3 | 17@2Min | 10000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1680M1GDE7002
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 5000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 2 | 24@2Min | 5000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1680M1GDE7002E
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 2 | 24@2Min | 10000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1820M1UFF7002E
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.9A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 50VDC | 0.028 | Standard | 1.9 | 41@2Min | 10000 | Cylindrical | N/R | 10 X 8.7 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHV1561M1JEH0002E
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 6.3VDC | 0.022 | Low | 2.5 | 36@2Min | 10000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.2 | No | EAR99 | No | |||||||
RSHVK100M1UCC8002E
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 5.8mm) SMD 0.12 Ohm 0.5A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 50VDC | 0.12 | Standard | 0.5 | 5@2Min | 4000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHVK101M1LDC8002E
Cap Aluminum Polymer Hybrid 100uF 10VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 0.95A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 10VDC | 0.045 | Standard | 0.95 | 10@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.18 | No | EAR99 | No | |||||||
RSHVK101M1GEF7002E
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 8.7mm) SMD 0.03 Ohm 1.5A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | 0.03 | Standard | 1.5 | 35@2Min | 4000 | Cylindrical | N/R | 8 X 8.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHVK151M1TEF7002E
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 8.7mm) SMD 0.027 Ohm 1.5A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 25VDC | 0.027 | Standard | 1.5 | 38@2Min | 4000 | Cylindrical | N/R | 8 X 8.7 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No | |||||||
RSHVK221M1GFF7002E
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 1.7A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 35VDC | 0.025 | Standard | 1.7 | 77@2Min | 4000 | Cylindrical | N/R | 10 X 8.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHVK221M1TEH0002E
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Standard | 1.6 | 55@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No | |||||||
RSHVK331M1JDE7002E
Cap Aluminum Polymer Hybrid 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 1.45A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 6.3VDC | 0.024 | Standard | 1.45 | 21@2Min | 4000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.2 | No | EAR99 | No | |||||||
RSHVK331M1LEH0002E
Cap Aluminum Polymer Hybrid 330uF 10VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.7A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 10VDC | 0.022 | Standard | 1.7 | 33@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.18 | No | EAR99 | No | |||||||
RSHVK680M1GDE7002E
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 1.4 | 24@2Min | 4000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHVK470M4EFF7002E
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.2A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 63VDC | 0.035 | Standard | 1.2 | 30@2Min | 4000 | Cylindrical | N/R | 10 X 8.7 | N/R | Polar | Tape and Reel | 0.08 | No | EAR99 | No | |||||||
RSHVK561M1JEH0002E
Cap Aluminum Polymer Hybrid 560uF 6.3VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.7A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 6.3VDC | 0.022 | Standard | 1.7 | 36@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.2 | No | EAR99 | No | |||||||
RSHVK560M1TDC8002E
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Standard | 0.9 | 14@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No | |||||||
RSHVX271M1EEH0002
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.02 Ohm 1.7A 4000h 135°C T/R
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 16VDC | 0.02 | Standard | 1.7 | 44@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.16 | No | EAR99 | No | |||||||
RAHVK220M1GCC8002E
Cap Aluminum Polymer 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.55A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 35VDC | 0.1 | Low | 0.55 | 7.7@2Min | 4000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK151M1GEH0002E
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Standard | 1.6 | 53@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |